Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 28POS .100 VERT DUAL - 6-534206-4

Digi-Key Part Number A32944-ND
Price Break
1
25
100
500
1000
5000
Unit Price
3.66000
3.31200
2.34600
2.07000
1.83540
1.72500
Extended Price
3.66
82.80
234.60
1035.00
1835.40
8625.00
Manufacturer Part Number6-534206-4
DescriptionCONN RECEPT 28POS .100 VERT DUAL
Quantity Available 479
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information6-534206-4
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesAMPMODU® Mod. II
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 28
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6 534206 4
65342064
A32944 ND
A32944ND
A32944


Image of CONN RECEPT 28POS .100 VERT DUAL - 6-534206-4

CONN RECEPT 28POS .100 VERT DUAL - 6-534206-4 (A32944-ND)

Related parts:
CONN RECEPT 28POS .100 VERT DUAL - 6-534206-4
 Order 'conn recept 28pos .100 vert dual - 6-534206-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32944-ND.
CONN RECEPT 28POS .100 VERT DUAL - 1-534206-4
 Order 'conn recept 28pos .100 vert dual - 1-534206-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26463-ND.
CONN RECEPT 28POS .100 VERT DUAL - 6-534998-4
 Order 'conn recept 28pos .100 vert dual - 6-534998-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32962-ND.
CONN RECEPT 28POS .100 VERT DUAL - 1-535542-4
 Order 'conn recept 28pos .100 vert dual - 1-535542-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-4-ND.
CONN RECEPT 28POS .100 VERT DUAL - 1-534998-4
 Order 'conn recept 28pos .100 vert dual - 1-534998-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26493-ND.
CONN RECEPT 8POS .100 VERT DUAL - 5-534206-4
 Order 'conn recept 8pos .100 vert dual - 5-534206-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32935-ND.
CONN RECEPT 20POS .100 VERT DUAL - 6-534206-0
 Order 'conn recept 20pos .100 vert dual - 6-534206-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32941-ND.
CONN RECEPT 24POS .100 VERT DUAL - 6-534206-2
 Order 'conn recept 24pos .100 vert dual - 6-534206-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32942-ND.
CONN RECEPT 26POS .100 VERT DUAL - 6-534206-3
 Order 'conn recept 26pos .100 vert dual - 6-534206-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32943-ND.
CONN RECEPT 30POS .100 VERT DUAL - 6-534206-5
 Order 'conn recept 30pos .100 vert dual - 6-534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32945-ND.
CONN RECEPT 32POS .100 VERT DUAL - 6-534206-6
 Order 'conn recept 32pos .100 vert dual - 6-534206-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32946-ND.
CONN RECEPT 34POS .100 VERT DUAL - 6-534206-7
 Order 'conn recept 34pos .100 vert dual - 6-534206-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32947-ND.
CONN RECEPT 36POS .100 VERT DUAL - 6-534206-8
 Order 'conn recept 36pos .100 vert dual - 6-534206-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32948-ND.
CONN RECEPT 32POS .100 VERT DUAL - 1-534206-6
 Order 'conn recept 32pos .100 vert dual - 1-534206-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26465-ND.
CONN RECEPT 12POS .100 VERT DUAL - 5-534206-6
 Order 'conn recept 12pos .100 vert dual - 5-534206-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32937-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 28POS .100 VERT DUAL - 1-535542-4 Next: CONN RECEPT 28POS .100 VERT DUAL - 6-534998-4