CONN RECEPT 18POS .100 VERT DUAL - 5-534206-9
| Digi-Key Part Number | A32940-ND |
1 25 100 500 1000 5000 |
2.54000 2.30400 1.63200 1.44000 1.27680 1.20000 |
Extended Price
2.54 57.60 163.20 720.00 1276.80 6000.00 |
| Manufacturer Part Number | 5-534206-9 | |||
| Description | CONN RECEPT 18POS .100 VERT DUAL | |||
| Quantity Available | 1438 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-534206-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 534206 9 55342069 A32940 ND A32940ND A32940 |
CONN RECEPT 18POS .100 VERT DUAL - 5-534206-9 (A32940-ND)
Related parts:CONN RECEPT 18POS .100 VERT DUAL - 5-534206-9
Order 'conn recept 18pos .100 vert dual - 5-534206-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32940-ND.
CONN RECEPT 2POS .100 VERT DUAL - 5-534206-1
Order 'conn recept 2pos .100 vert dual - 5-534206-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32932-ND.
CONN RECEPT 4POS .100 VERT DUAL - 5-534206-2
Order 'conn recept 4pos .100 vert dual - 5-534206-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32933-ND.
CONN RECEPT 6POS .100 VERT DUAL - 5-534206-3
Order 'conn recept 6pos .100 vert dual - 5-534206-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32934-ND.
CONN RECEPT 8POS .100 VERT DUAL - 5-534206-4
Order 'conn recept 8pos .100 vert dual - 5-534206-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32935-ND.
CONN RECEPT 10POS .100 VERT DUAL - 5-534206-5
Order 'conn recept 10pos .100 vert dual - 5-534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32936-ND.
CONN RECEPT 12POS .100 VERT DUAL - 5-534206-6
Order 'conn recept 12pos .100 vert dual - 5-534206-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32937-ND.
CONN RECEPT 14POS .100 VERT DUAL - 5-534206-7
Order 'conn recept 14pos .100 vert dual - 5-534206-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32938-ND.
CONN RECEPT 16POS .100 VERT DUAL - 5-534206-8
Order 'conn recept 16pos .100 vert dual - 5-534206-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32939-ND.
CONN RECEPT 18POS .100 VERT DUAL - 534206-9
Order 'conn recept 18pos .100 vert dual - 534206-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26459-ND.
CONN RECEPT 18POS .100 VERT DUAL - 535542-9
Order 'conn recept 18pos .100 vert dual - 535542-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535542-9-ND.
CONN RECEPT 30POS .100 VERT DUAL - 1-534206-5
Order 'conn recept 30pos .100 vert dual - 1-534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26464-ND.
CONN RECEPT 50POS .100 VERT DUAL - 2-534206-5
Order 'conn recept 50pos .100 vert dual - 2-534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26470-ND.
CONN RECEPT 30POS .100 VERT DUAL - 6-534206-5
Order 'conn recept 30pos .100 vert dual - 6-534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32945-ND.
CONN RECEPT 50POS .100 VERT DUAL - 7-534206-5
Order 'conn recept 50pos .100 vert dual - 7-534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32951-ND.
Send this link via E-Mail
Help With This Screen