CONN RECEPT 10POS .100 VERT DUAL - 5-534206-5
| Digi-Key Part Number | A32936-ND |
1 25 100 500 1000 5000 |
1.67000 1.51200 1.07100 .94500 .83790 .78750 |
Extended Price
1.67 37.80 107.10 472.50 837.90 3937.50 |
| Manufacturer Part Number | 5-534206-5 | |||
| Description | CONN RECEPT 10POS .100 VERT DUAL | |||
| Quantity Available | 1674 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-534206-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® Mod. II |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 534206 5 55342065 A32936 ND A32936ND A32936 |
CONN RECEPT 10POS .100 VERT DUAL - 5-534206-5 (A32936-ND)
Related parts:CONN RECEPT 10POS .100 VERT DUAL - 5-534206-5
Order 'conn recept 10pos .100 vert dual - 5-534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32936-ND.
CONN RECEPT 30POS .100 VERT DUAL - 1-534206-5
Order 'conn recept 30pos .100 vert dual - 1-534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26464-ND.
CONN RECEPT 50POS .100 VERT DUAL - 2-534206-5
Order 'conn recept 50pos .100 vert dual - 2-534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26470-ND.
CONN RECEPT 30POS .100 VERT DUAL - 6-534206-5
Order 'conn recept 30pos .100 vert dual - 6-534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32945-ND.
CONN RECEPT 50POS .100 VERT DUAL - 7-534206-5
Order 'conn recept 50pos .100 vert dual - 7-534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32951-ND.
CONN RECEPT 10POS .100 VERT DUAL - 5-534998-5
Order 'conn recept 10pos .100 vert dual - 5-534998-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32955-ND.
CONN RECEPT 10POS .100 VERT DUAL - 534206-5
Order 'conn recept 10pos .100 vert dual - 534206-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26455-ND.
CONN RECEPT 10POS .100 VERT DUAL - 535542-5
Order 'conn recept 10pos .100 vert dual - 535542-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 535542-5-ND.
CONN RECEPT 10POS .100 VERT DUAL - 534998-5
Order 'conn recept 10pos .100 vert dual - 534998-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26486-ND.
CONN RECEPT 30POS .100 VERT DUAL - 1-535542-5
Order 'conn recept 30pos .100 vert dual - 1-535542-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535542-5-ND.
CONN RECEPT 50POS .100 VERT DUAL - 2-535542-5
Order 'conn recept 50pos .100 vert dual - 2-535542-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-535542-5-ND.
CONN RECEPT 70POS .100 VERT DUAL - 3-535542-5
Order 'conn recept 70pos .100 vert dual - 3-535542-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-535542-5-ND.
CONN RECEPT 30POS .100 VERT DUAL - 1-534998-5
Order 'conn recept 30pos .100 vert dual - 1-534998-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26494-ND.
CONN RECEPT 50POS .100 VERT DUAL - 2-534998-5
Order 'conn recept 50pos .100 vert dual - 2-534998-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26499-ND.
CONN RECEPT 36POS .100 VERT DUAL - 1-534267-5
Order 'conn recept 36pos .100 vert dual - 1-534267-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26504-ND.
Send this link via E-Mail
Help With This Screen