Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 24POS .100 RT/A DUAL - 5535512-3

Digi-Key Part Number A32930-ND
Price Break
1
25
100
500
1000
5000
Unit Price
3.39000
3.07200
2.17600
1.92000
1.70240
1.60000
Extended Price
3.39
76.80
217.60
960.00
1702.40
8000.00
Manufacturer Part Number5535512-3
DescriptionCONN RECEPT 24POS .100 RT/A DUAL
Quantity Available 1184
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5535512-3
VendorTyco Electronics Amp
CategoryConnectors
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesAMPMODU® Mod. II
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 24
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5535512 3
55355123
A32930 ND
A32930ND
A32930


Image of CONN RECEPT 24POS .100 RT/A DUAL - 5535512-3

CONN RECEPT 24POS .100 RT/A DUAL - 5535512-3 (A32930-ND)

Related parts :
CONN RECEPT 24POS .100 RT/A DUAL - 5535512-3
 Order 'conn recept 24pos .100 rt/a dual - 5535512-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32930-ND.
CONN RECEPT 24POS .100 RT/A DUAL - 535512-3
 Order 'conn recept 24pos .100 rt/a dual - 535512-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26440-ND.
CONN RECEPT 24POS .100 RT/A DUAL - 5-532956-4
 Order 'conn recept 24pos .100 rt/a dual - 5-532956-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-532956-4-ND.
CONN RECEPT 36POS .100 RT/A DUAL - 5535512-5
 Order 'conn recept 36pos .100 rt/a dual - 5535512-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5535512-5-ND.
CONN RECEPT 20POS .100 RT/A DUAL - 532956-3
 Order 'conn recept 20pos .100 rt/a dual - 532956-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26344-ND.
CONN RECEPT 20POS .100 RT/A DUAL - 532955-3
 Order 'conn recept 20pos .100 rt/a dual - 532955-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26345-ND.
CONN RECEPT 24POS .100 RT/A DUAL - 532956-4
 Order 'conn recept 24pos .100 rt/a dual - 532956-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26347-ND.
CONN RECEPT 24POS .100 RT/A DUAL - 532955-4
 Order 'conn recept 24pos .100 rt/a dual - 532955-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26348-ND.
CONN RECEPT 24POS .100 RT/A DUAL - 1-534204-1
 Order 'conn recept 24pos .100 rt/a dual - 1-534204-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26349-ND.
CONN RECEPT 36POS .100 RT/A DUAL - 534204-3
 Order 'conn recept 36pos .100 rt/a dual - 534204-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26355-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 5535512-1
 Order 'conn recept 12pos .100 rt/a dual - 5535512-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32928-ND.
CONN RECEPT 20POS .100 RT/A DUAL - 5535512-2
 Order 'conn recept 20pos .100 rt/a dual - 5535512-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32929-ND.
CONN RECEPT 24POS .100 RT/A DUAL - 5-532955-4
 Order 'conn recept 24pos .100 rt/a dual - 5-532955-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34306-ND.
CONN RECEPT 24POS .100 RT/A DUAL - 6-534204-1
 Order 'conn recept 24pos .100 rt/a dual - 6-534204-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34324-ND.
CONN RECEPT 32POS .100 RT/A DUAL - 2-5535512-3
 Order 'conn recept 32pos .100 rt/a dual - 2-5535512-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32931-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 24POS .100 RT/A DUAL - 535512-3 Next: CONN RECEPT 24POS .100 RT/A DUAL - 6-534204-1