CONN RECEPT 5POS .100 VERT GOLD - 5-534237-3
| Digi-Key Part Number | A32906-ND |
1 25 100 500 1000 5000 |
1.06000 .96000 .68000 .60000 .53200 .50000 |
Extended Price
1.06 24.00 68.00 300.00 532.00 2500.00 |
| Manufacturer Part Number | 5-534237-3 | |||
| Description | CONN RECEPT 5POS .100 VERT GOLD | |||
| Quantity Available | 2009 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-534237-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. IV |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 534237 3 55342373 A32906 ND A32906ND A32906 |
CONN RECEPT 5POS .100 VERT GOLD - 5-534237-3 (A32906-ND)
Related parts:CONN RECEPT 5POS .100 VERT GOLD - 5-534237-3
Order 'conn recept 5pos .100 vert gold - 5-534237-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32906-ND.
CONN RECEPT 5POS .100 VERT GOLD - 5-535541-3
Order 'conn recept 5pos .100 vert gold - 5-535541-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32919-ND.
CONN RECEPT 3POS .100 VERT GOLD - 5-534237-1
Order 'conn recept 3pos .100 vert gold - 5-534237-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32904-ND.
CONN RECEPT 4POS .100 VERT GOLD - 5-534237-2
Order 'conn recept 4pos .100 vert gold - 5-534237-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32905-ND.
CONN RECEPT 6POS .100 VERT GOLD - 5-534237-4
Order 'conn recept 6pos .100 vert gold - 5-534237-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32907-ND.
CONN RECEPT 7POS .100 VERT GOLD - 5-534237-5
Order 'conn recept 7pos .100 vert gold - 5-534237-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32908-ND.
CONN RECEPT 8POS .100 VERT GOLD - 5-534237-6
Order 'conn recept 8pos .100 vert gold - 5-534237-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32909-ND.
CONN RECEPT 10POS .100 VERT GOLD - 5-534237-8
Order 'conn recept 10pos .100 vert gold - 5-534237-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32910-ND.
CONN RECEPT 15POS .100 VERT GOLD - 6-534237-3
Order 'conn recept 15pos .100 vert gold - 6-534237-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32914-ND.
CONN RECEPT 15POS .100 VERT AU - 1-534237-3
Order 'conn recept 15pos .100 vert au - 1-534237-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26425-ND.
CONN RECEPT 12POS .100 VERT GOLD - 6-534237-0
Order 'conn recept 12pos .100 vert gold - 6-534237-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32911-ND.
CONN RECEPT 13POS .100 VERT GOLD - 6-534237-1
Order 'conn recept 13pos .100 vert gold - 6-534237-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32912-ND.
CONN RECEPT 14POS .100 VERT GOLD - 6-534237-2
Order 'conn recept 14pos .100 vert gold - 6-534237-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32913-ND.
CONN RECEPT 18POS .100 VERT GOLD - 6-534237-6
Order 'conn recept 18pos .100 vert gold - 6-534237-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32915-ND.
CONN RECEPT 20POS .100 VERT GOLD - 6-534237-8
Order 'conn recept 20pos .100 vert gold - 6-534237-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32916-ND.
Send this link via E-Mail
Help With This Screen