CONN HEADR BRKWAY .100 08POS R/A - 9-103323-0-08 - Connectors
| Digi-Key Part Number | A32705-08-ND |
1 10 100 500 1000 5000 10000 |
1.22000 1.09200 .89890 .71060 .61000 .55649 .53509 |
Extended Price
1.22 10.92 89.89 355.30 610.00 2782.45 5350.90 |
| Manufacturer Part Number | 9-103323-0-08 | |||
| Description | CONN HEADR BRKWAY .100 08POS R/A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-103323-0-08 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 103323 0 08 9103323008 A32705 08 ND A3270508ND A32705-08 |
9-103323-0-08 Specification Sheet
CONN HEADR BRKWAY .100 08POS R/A - 9-103323-0-08 (A32705-08-ND) - Connectors
Related parts Connectors:CONN HEADR BRKWAY .100 08POS R/A - 9-103323-0-08
Order 'conn headr brkway .100 08pos r/a - 9-103323-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32705-08-ND.
CONN HEADR BRKWAY .100 08POS R/A - 4-103323-0-08
Order 'conn headr brkway .100 08pos r/a - 4-103323-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26523-08-ND.
CONN HEADR BRKWAY .100 08POS R/A - 9-103325-0-08
Order 'conn headr brkway .100 08pos r/a - 9-103325-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32702-08-ND.
CONN HEADR BRKWAY .100 08POS R/A - 9-102974-0-08
Order 'conn headr brkway .100 08pos r/a - 9-102974-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32704-08-ND.
CONN HEADR BRKWAY .100 08POS R/A - 9-103765-0-08
Order 'conn headr brkway .100 08pos r/a - 9-103765-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34260-08-ND.
CONN HEADR BRKWAY .100 08POS R/A - 9-103759-0-08
Order 'conn headr brkway .100 08pos r/a - 9-103759-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34261-08-ND.
CONN HEADR BRKWAY .100 08POS R/A - 9-146304-0-08
Order 'conn headr brkway .100 08pos r/a - 9-146304-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34262-08-ND.
CONN HEADR BRKWAY .100 08POS R/A - 9-103329-0-08
Order 'conn headr brkway .100 08pos r/a - 9-103329-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34264-08-ND.
CONN HEADR BRKWAY .100 08POS R/A - 9-146305-0-08
Order 'conn headr brkway .100 08pos r/a - 9-146305-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34265-08-ND.
CONN HEADR BRKWAY .100 08POS R/A - 4-103765-0-08
Order 'conn headr brkway .100 08pos r/a - 4-103765-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26510-08-ND.
CONN HEADR BRKWAY .100 08POS R/A - 4-103759-0-08
Order 'conn headr brkway .100 08pos r/a - 4-103759-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26511-08-ND.
CONN HEADR BRKWAY .100 08POS R/A - 4-103148-0-08
Order 'conn headr brkway .100 08pos r/a - 4-103148-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26515-08-ND.
CONN HEADR BRKWAY .100 08POS R/A - 4-103325-0-08
Order 'conn headr brkway .100 08pos r/a - 4-103325-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26516-08-ND.
CONN HEADR BRKWAY .100 08POS R/A - 4-103329-0-08
Order 'conn headr brkway .100 08pos r/a - 4-103329-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26517-08-ND.
CONN HEADR BRKWAY .100 08POS R/A - 4-102978-0-08
Order 'conn headr brkway .100 08pos r/a - 4-102978-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26521-08-ND.
Send this link via E-Mail
Help With This Screen