CONN HEADR BRKWAY .100 07POS R/A - 9-102974-0-07
| Digi-Key Part Number | A32704-07-ND |
1 10 100 500 1000 5000 10000 |
1.42000 1.27100 1.04630 .82710 .71001 .64773 .62281 |
Extended Price
1.42 12.71 104.63 413.55 710.01 3238.65 6228.10 |
| Manufacturer Part Number | 9-102974-0-07 | |||
| Description | CONN HEADR BRKWAY .100 07POS R/A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-102974-0-07 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 102974 0 07 9102974007 A32704 07 ND A3270407ND A32704-07 |
9-102974-0-07 Specification Sheet
CONN HEADR BRKWAY .100 07POS R/A - 9-102974-0-07 (A32704-07-ND)
Related parts :CONN HEADR BRKWAY .100 07POS R/A - 9-102974-0-07
Order 'conn headr brkway .100 07pos r/a - 9-102974-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32704-07-ND.
CONN HEADR BRKWAY .100 07POS R/A - 4-102974-0-07
Order 'conn headr brkway .100 07pos r/a - 4-102974-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26522-07-ND.
CONN HEADR BRKWAY .100 07POS R/A - 9-103325-0-07
Order 'conn headr brkway .100 07pos r/a - 9-103325-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32702-07-ND.
CONN HEADR BRKWAY .100 07POS R/A - 9-103323-0-07
Order 'conn headr brkway .100 07pos r/a - 9-103323-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32705-07-ND.
CONN HEADR BRKWAY .100 07POS R/A - 9-103765-0-07
Order 'conn headr brkway .100 07pos r/a - 9-103765-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34260-07-ND.
CONN HEADR BRKWAY .100 07POS R/A - 9-103759-0-07
Order 'conn headr brkway .100 07pos r/a - 9-103759-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34261-07-ND.
CONN HEADR BRKWAY .100 07POS R/A - 9-146304-0-07
Order 'conn headr brkway .100 07pos r/a - 9-146304-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34262-07-ND.
CONN HEADR BRKWAY .100 07POS R/A - 9-103329-0-07
Order 'conn headr brkway .100 07pos r/a - 9-103329-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34264-07-ND.
CONN HEADR BRKWAY .100 07POS R/A - 9-146305-0-07
Order 'conn headr brkway .100 07pos r/a - 9-146305-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34265-07-ND.
CONN HEADR BRKWAY .100 07POS R/A - 4-103765-0-07
Order 'conn headr brkway .100 07pos r/a - 4-103765-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26510-07-ND.
CONN HEADR BRKWAY .100 07POS R/A - 4-103759-0-07
Order 'conn headr brkway .100 07pos r/a - 4-103759-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26511-07-ND.
CONN HEADR BRKWAY .100 07POS R/A - 4-103148-0-07
Order 'conn headr brkway .100 07pos r/a - 4-103148-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26515-07-ND.
CONN HEADR BRKWAY .100 07POS R/A - 4-103325-0-07
Order 'conn headr brkway .100 07pos r/a - 4-103325-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26516-07-ND.
CONN HEADR BRKWAY .100 07POS R/A - 4-103329-0-07
Order 'conn headr brkway .100 07pos r/a - 4-103329-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26517-07-ND.
CONN HEADR BRKWAY .100 07POS R/A - 4-102978-0-07
Order 'conn headr brkway .100 07pos r/a - 4-102978-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26521-07-ND.
Send this link via E-Mail
Help With This Screen