CONN HEADR BRKWAY .100 37POS STR - 9-146280-0-37
| Digi-Key Part Number | A32701-37-ND |
1 10 100 500 1000 5000 10000 |
2.70000 2.41600 1.98950 1.57264 1.35000 1.23158 1.18421 |
Extended Price
2.70 24.16 198.95 786.32 1350.00 6157.90 11842.10 |
| Manufacturer Part Number | 9-146280-0-37 | |||
| Description | CONN HEADR BRKWAY .100 37POS STR | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-146280-0-37 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 37 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 146280 0 37 9146280037 A32701 37 ND A3270137ND A32701-37 |
9-146280-0-37 Specification Sheet
CONN HEADR BRKWAY .100 37POS STR - 9-146280-0-37 (A32701-37-ND)
Related parts:CONN HEADR BRKWAY .100 37POS STR - 9-146280-0-37
Order 'conn headr brkway .100 37pos str - 9-146280-0-37' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-37-ND.
CONN HEADR BRKWAY .100 37POS STR - 9-146285-0-37
Order 'conn headr brkway .100 37pos str - 9-146285-0-37' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32700-37-ND.
CONN HEADR BRKWAY .100 37POS STR - 9-146276-0-37
Order 'conn headr brkway .100 37pos str - 9-146276-0-37' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32703-37-ND.
CONN HEADR BRKWAY .100 37POS STR - 4-103747-0-37
Order 'conn headr brkway .100 37pos str - 4-103747-0-37' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-37-ND.
CONN HEADR BRKWAY .100 37POS STR - 4-103741-0-37
Order 'conn headr brkway .100 37pos str - 4-103741-0-37' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26509-37-ND.
CONN HEADR BRKWAY .100 37POS STR - 4-103239-0-37
Order 'conn headr brkway .100 37pos str - 4-103239-0-37' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26512-37-ND.
CONN HEADR BRKWAY .100 37POS STR - 4-103185-0-37
Order 'conn headr brkway .100 37pos str - 4-103185-0-37' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26513-37-ND.
CONN HEADR BRKWAY .100 37POS STR - 4-103327-0-37
Order 'conn headr brkway .100 37pos str - 4-103327-0-37' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26514-37-ND.
CONN HEADR BRKWAY .100 37POS STR - 4-102976-0-37
Order 'conn headr brkway .100 37pos str - 4-102976-0-37' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26518-37-ND.
CONN HEADR BRKWAY .100 37POS STR - 4-102972-0-37
Order 'conn headr brkway .100 37pos str - 4-102972-0-37' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26519-37-ND.
CONN HEADR BRKWAY .100 37POS STR - 4-103321-0-37
Order 'conn headr brkway .100 37pos str - 4-103321-0-37' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26520-37-ND.
CONN HEADR BRKWAY .100 01POS STR - 9-146280-0-01
Order 'conn headr brkway .100 01pos str - 9-146280-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-01-ND.
CONN HEADR BRKWAY .100 02POS STR - 9-146280-0-02
Order 'conn headr brkway .100 02pos str - 9-146280-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-02-ND.
CONN HEADR BRKWAY .100 03POS STR - 9-146280-0-03
Order 'conn headr brkway .100 03pos str - 9-146280-0-03' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-03-ND.
CONN HEADR BRKWAY .100 04POS STR - 9-146280-0-04
Order 'conn headr brkway .100 04pos str - 9-146280-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-04-ND.
Send this link via E-Mail
Help With This Screen