CONN HEADR BRKWAY .100 27POS STR - 9-146280-0-27
| Digi-Key Part Number | A32701-27-ND |
1 10 100 500 1000 5000 10000 |
2.20000 1.96800 1.62110 1.28140 1.10000 1.00351 .96491 |
Extended Price
2.20 19.68 162.11 640.70 1100.00 5017.55 9649.10 |
| Manufacturer Part Number | 9-146280-0-27 | |||
| Description | CONN HEADR BRKWAY .100 27POS STR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-146280-0-27 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 27 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 146280 0 27 9146280027 A32701 27 ND A3270127ND A32701-27 |
9-146280-0-27 Specification Sheet
CONN HEADR BRKWAY .100 27POS STR - 9-146280-0-27 (A32701-27-ND)
Related parts :CONN HEADR BRKWAY .100 27POS STR - 9-146280-0-27
Order 'conn headr brkway .100 27pos str - 9-146280-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-27-ND.
CONN HEADR BRKWAY .100 27POS STR - 9-146285-0-27
Order 'conn headr brkway .100 27pos str - 9-146285-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32700-27-ND.
CONN HEADR BRKWAY .100 27POS STR - 9-146276-0-27
Order 'conn headr brkway .100 27pos str - 9-146276-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32703-27-ND.
CONN HEADR BRKWAY .100 27POS STR - 4-103741-0-27
Order 'conn headr brkway .100 27pos str - 4-103741-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26509-27-ND.
CONN HEADR BRKWAY .100 27POS STR - 4-103327-0-27
Order 'conn headr brkway .100 27pos str - 4-103327-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26514-27-ND.
CONN HEADR BRKWAY .100 27POS STR - 4-103321-0-27
Order 'conn headr brkway .100 27pos str - 4-103321-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26520-27-ND.
CONN HEADR BRKWAY .100 27POS STR - 4-103747-0-27
Order 'conn headr brkway .100 27pos str - 4-103747-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-27-ND.
CONN HEADR BRKWAY .100 27POS STR - 4-103239-0-27
Order 'conn headr brkway .100 27pos str - 4-103239-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26512-27-ND.
CONN HEADR BRKWAY .100 27POS STR - 4-103185-0-27
Order 'conn headr brkway .100 27pos str - 4-103185-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26513-27-ND.
CONN HEADR BRKWAY .100 27POS STR - 4-102976-0-27
Order 'conn headr brkway .100 27pos str - 4-102976-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26518-27-ND.
CONN HEADR BRKWAY .100 27POS STR - 4-102972-0-27
Order 'conn headr brkway .100 27pos str - 4-102972-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26519-27-ND.
CONN HEADR BRKWAY .100 09POS STR - 9-146280-0-09
Order 'conn headr brkway .100 09pos str - 9-146280-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-09-ND.
CONN HEADR BRKWAY .100 54POS STR - 9-146258-0-27
Order 'conn headr brkway .100 54pos str - 9-146258-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34344-27-ND.
CONN HEADR BRKWAY .100 54POS STR - 9-146254-0-27
Order 'conn headr brkway .100 54pos str - 9-146254-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34976-27-ND.
CONN HEADR BRKWAY .100 01POS STR - 9-146280-0-01
Order 'conn headr brkway .100 01pos str - 9-146280-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-01-ND.
Send this link via E-Mail
Help With This Screen
