CONN HEADR BRKWAY .100 25POS STR - 9-146280-0-25 - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146280-0-25
| Digi-Key Part Number | A32701-25-ND |
1 10 100 500 1000 5000 10000 |
2.10000 1.87900 1.54740 1.22316 1.05000 .95789 .92105 |
Extended Price
2.10 18.79 154.74 611.58 1050.00 4789.45 9210.50 |
| Manufacturer Part Number | 9-146280-0-25 | |||
| Description | CONN HEADR BRKWAY .100 25POS STR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-146280-0-25 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 25 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 146280 0 25 9146280025 A32701 25 ND A3270125ND A32701-25 |
9-146280-0-25 Specification Sheet
CONN HEADR BRKWAY .100 25POS STR - 9-146280-0-25 (A32701-25-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146280-0-25CONN HEADR BRKWAY .100 25POS STR - 9-146280-0-25
Order 'conn headr brkway .100 25pos str - 9-146280-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-25-ND.
CONN HEADR BRKWAY .100 25POS STR - 9-146285-0-25
Order 'conn headr brkway .100 25pos str - 9-146285-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32700-25-ND.
CONN HEADR BRKWAY .100 25POS STR - 9-146276-0-25
Order 'conn headr brkway .100 25pos str - 9-146276-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32703-25-ND.
CONN HEADR BRKWAY .100 09POS STR - 9-146280-0-09
Order 'conn headr brkway .100 09pos str - 9-146280-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-09-ND.
CONN HEADR BRKWAY .100 50POS STR - 9-146258-0-25
Order 'conn headr brkway .100 50pos str - 9-146258-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34344-25-ND.
CONN HEADR BRKWAY .100 50POS STR - 9-146254-0-25
Order 'conn headr brkway .100 50pos str - 9-146254-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34976-25-ND.
CONN HEADR BRKWAY .100 25POS STR - 4-103741-0-25
Order 'conn headr brkway .100 25pos str - 4-103741-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26509-25-ND.
CONN HEADR BRKWAY .100 25POS STR - 4-103327-0-25
Order 'conn headr brkway .100 25pos str - 4-103327-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26514-25-ND.
CONN HEADR BRKWAY .100 25POS STR - 4-103321-0-25
Order 'conn headr brkway .100 25pos str - 4-103321-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26520-25-ND.
CONN HEADR BRKWAY .100 25POS STR - 4-103747-0-25
Order 'conn headr brkway .100 25pos str - 4-103747-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-25-ND.
CONN HEADR BRKWAY .100 25POS STR - 4-103239-0-25
Order 'conn headr brkway .100 25pos str - 4-103239-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26512-25-ND.
CONN HEADR BRKWAY .100 25POS STR - 4-103185-0-25
Order 'conn headr brkway .100 25pos str - 4-103185-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26513-25-ND.
CONN HEADR BRKWAY .100 25POS STR - 4-102976-0-25
Order 'conn headr brkway .100 25pos str - 4-102976-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26518-25-ND.
CONN HEADR BRKWAY .100 25POS STR - 4-102972-0-25
Order 'conn headr brkway .100 25pos str - 4-102972-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26519-25-ND.
CONN HEADR BRKWAY .100 01POS STR - 9-146280-0-01
Order 'conn headr brkway .100 01pos str - 9-146280-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-01-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146280-0-25
Send this link via E-Mail
Help With This Screen
