CONN HEADR BRKWAY .100 19POS STR - 9-146280-0-19
| Digi-Key Part Number | A32701-19-ND |
1 10 100 500 1000 5000 10000 |
1.80000 1.61100 1.32630 1.04842 .90000 .82105 .78948 |
Extended Price
1.80 16.11 132.63 524.21 900.00 4105.25 7894.80 |
| Manufacturer Part Number | 9-146280-0-19 | |||
| Description | CONN HEADR BRKWAY .100 19POS STR | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-146280-0-19 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 19 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 146280 0 19 9146280019 A32701 19 ND A3270119ND A32701-19 |
9-146280-0-19 Specification Sheet
CONN HEADR BRKWAY .100 19POS STR - 9-146280-0-19 (A32701-19-ND)
Related parts:CONN HEADR BRKWAY .100 19POS STR - 9-146280-0-19
Order 'conn headr brkway .100 19pos str - 9-146280-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-19-ND.
CONN HEADR BRKWAY .100 19POS STR - 9-146285-0-19
Order 'conn headr brkway .100 19pos str - 9-146285-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32700-19-ND.
CONN HEADR BRKWAY .100 19POS STR - 9-146276-0-19
Order 'conn headr brkway .100 19pos str - 9-146276-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32703-19-ND.
CONN HEADR BRKWAY .100 19POS STR - 4-103747-0-19
Order 'conn headr brkway .100 19pos str - 4-103747-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26508-19-ND.
CONN HEADR BRKWAY .100 19POS STR - 4-103741-0-19
Order 'conn headr brkway .100 19pos str - 4-103741-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26509-19-ND.
CONN HEADR BRKWAY .100 19POS STR - 4-103239-0-19
Order 'conn headr brkway .100 19pos str - 4-103239-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26512-19-ND.
CONN HEADR BRKWAY .100 19POS STR - 4-103185-0-19
Order 'conn headr brkway .100 19pos str - 4-103185-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26513-19-ND.
CONN HEADR BRKWAY .100 19POS STR - 4-103327-0-19
Order 'conn headr brkway .100 19pos str - 4-103327-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26514-19-ND.
CONN HEADR BRKWAY .100 19POS STR - 4-102976-0-19
Order 'conn headr brkway .100 19pos str - 4-102976-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26518-19-ND.
CONN HEADR BRKWAY .100 19POS STR - 4-102972-0-19
Order 'conn headr brkway .100 19pos str - 4-102972-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26519-19-ND.
CONN HEADR BRKWAY .100 19POS STR - 4-103321-0-19
Order 'conn headr brkway .100 19pos str - 4-103321-0-19' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A26520-19-ND.
CONN HEADR BRKWAY .100 01POS STR - 9-146280-0-01
Order 'conn headr brkway .100 01pos str - 9-146280-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-01-ND.
CONN HEADR BRKWAY .100 02POS STR - 9-146280-0-02
Order 'conn headr brkway .100 02pos str - 9-146280-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-02-ND.
CONN HEADR BRKWAY .100 03POS STR - 9-146280-0-03
Order 'conn headr brkway .100 03pos str - 9-146280-0-03' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-03-ND.
CONN HEADR BRKWAY .100 04POS STR - 9-146280-0-04
Order 'conn headr brkway .100 04pos str - 9-146280-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-04-ND.
Send this link via E-Mail
Help With This Screen