CONN HEADR BRKWAY .100 27POS STR - 9-146285-0-27
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146285-0-27
| Digi-Key Part Number | A32700-27-ND |
1 10 100 500 1000 5000 10000 |
2.28000 2.04000 1.68000 1.32800 1.14000 1.04000 1.00000 |
Extended Price
2.28 20.40 168.00 664.00 1140.00 5200.00 10000.00 |
| Manufacturer Part Number | 9-146285-0-27 | |||
| Description | CONN HEADR BRKWAY .100 27POS STR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-146285-0-27 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 27 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 146285 0 27 9146285027 A32700 27 ND A3270027ND A32700-27 |
9-146285-0-27 Specification Sheet
CONN HEADR BRKWAY .100 27POS STR - 9-146285-0-27 (A32700-27-ND)
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146285-0-27CONN HEADR BRKWAY .100 27POS STR - 9-146285-0-27
Order 'conn headr brkway .100 27pos str - 9-146285-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32700-27-ND.
CONN HEADR BRKWAY .100 27POS STR - 9-146280-0-27
Order 'conn headr brkway .100 27pos str - 9-146280-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-27-ND.
CONN HEADR BRKWAY .100 27POS STR - 9-146276-0-27
Order 'conn headr brkway .100 27pos str - 9-146276-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32703-27-ND.
CONN HEADR BRKWAY .100 09POS STR - 9-146285-0-09
Order 'conn headr brkway .100 09pos str - 9-146285-0-09' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32700-09-ND.
CONN HEADR BRKWAY .100 54POS STR - 9-146258-0-27
Order 'conn headr brkway .100 54pos str - 9-146258-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34344-27-ND.
CONN HEADR BRKWAY .100 54POS STR - 9-146254-0-27
Order 'conn headr brkway .100 54pos str - 9-146254-0-27' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34976-27-ND.
CONN HEADR BRKWAY .100 01POS STR - 9-146285-0-01
Order 'conn headr brkway .100 01pos str - 9-146285-0-01' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32700-01-ND.
CONN HEADR BRKWAY .100 02POS STR - 9-146285-0-02
Order 'conn headr brkway .100 02pos str - 9-146285-0-02' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32700-02-ND.
CONN HEADR BRKWAY .100 03POS STR - 9-146285-0-03
Order 'conn headr brkway .100 03pos str - 9-146285-0-03' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32700-03-ND.
CONN HEADR BRKWAY .100 04POS STR - 9-146285-0-04
Order 'conn headr brkway .100 04pos str - 9-146285-0-04' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32700-04-ND.
CONN HEADR BRKWAY .100 05POS STR - 9-146285-0-05
Order 'conn headr brkway .100 05pos str - 9-146285-0-05' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32700-05-ND.
CONN HEADR BRKWAY .100 06POS STR - 9-146285-0-06
Order 'conn headr brkway .100 06pos str - 9-146285-0-06' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32700-06-ND.
CONN HEADR BRKWAY .100 07POS STR - 9-146285-0-07
Order 'conn headr brkway .100 07pos str - 9-146285-0-07' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32700-07-ND.
CONN HEADR BRKWAY .100 08POS STR - 9-146285-0-08
Order 'conn headr brkway .100 08pos str - 9-146285-0-08' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32700-08-ND.
CONN HEADR BRKWAY .100 10POS STR - 9-146285-0-10
Order 'conn headr brkway .100 10pos str - 9-146285-0-10' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32700-10-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Amp (VA) Header, Unshrouded, Breakaway 9-146285-0-27
Send this link via E-Mail
Help With This Screen
