Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 104550-7
CONN 60POS BRD/BRD RECEPT SMD VT - 104550-7 - Connectors, Interconnects
| Digi-Key Part Number | A3259-ND |
1188 |
6.92930 |
Extended Price
8232.01 |
| Manufacturer Part Number | 104550-7 | |||
| Description | CONN 60POS BRD/BRD RECEPT SMD VT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 104550-7
| Technical/Catalog Information | 104550-7 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | Board Lock |
| Height Above Board | 0.370" (9.40mm) |
| Height Stacking (Mating) | 0.470", 0.515" (11.94mm, 13.08mm) |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
104550 7 1045507 A3259 ND A3259ND A3259 |
104550-7 Specification Sheet
CONN 60POS BRD/BRD RECEPT SMD VT - 104550-7 (A3259-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 104550-7Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 104550-7
Order 'conn 60pos brd/brd recept smd vt - 104550-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3259-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 2-1445053-7
Order 'conn header 3mm 7pos tin smd - 2-1445053-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445053-7-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 2-1445096-7
Order 'conn header 3mm 7pos gold smd - 2-1445096-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1445096-7-ND.
Tin Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Amp (VA) Surface Mount 3-822516-7
Order 'conn socket plcc 32pos tin smd - 3-822516-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97623CT-ND.
Tin Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Surface Mount 3-822516-7
Order 'conn socket plcc 32pos tin smd - 3-822516-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97623TR-ND.
Tin Surface Mount Socket For Ics, Transistor Connectors, Interconnect Tyco Electronics Amp (VA) Surface Mount 3-822516-7
Order 'conn socket plcc 32pos tin smd - 3-822516-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97623DKR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded Board Guide 292227-7
Order 'conn header 7pos r/a smd tin - 292227-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98700CT-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded Board Guide 292227-7
Order 'conn header 7pos r/a smd tin - 292227-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98700DKR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded Board Guide 292227-7
Order 'conn header 7pos r/a smd tin - 292227-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98700TR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1734261-7
Order 'conn header 7pos r/a smd tin - 1734261-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98754CT-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 1734261-7
Order 'conn header 7pos r/a smd tin - 1734261-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98754DKR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 1734261-7
Order 'conn header 7pos r/a smd tin - 1734261-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98754TR-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 292228-7
Order 'conn header 7pos r/a smd tin - 292228-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 292228-7-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 2041061-7
Order 'conn header 7pos 2mm vert smd au - 2041061-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100095CT-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Amp (VA) Header, Shrouded - 2041061-7
Order 'conn header 7pos 2mm vert smd au - 2041061-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100095DKR-ND.
Options for Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 104550-7
Send this link via E-Mail
Help With This Screen
