Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-104363-3
CONN HEADER VERT .100 4POS 15AU - 5-104363-3 - Connectors, Interconnects
| Digi-Key Part Number | A32565-ND |
1 25 50 100 500 1000 |
.88000 .79480 .70660 .63290 .52990 .39743 |
Extended Price
0.88 19.87 35.33 63.29 264.95 397.43 |
| Manufacturer Part Number | 5-104363-3 | |||
| Description | CONN HEADER VERT .100 4POS 15AU | |||
| Quantity Available | 840 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-104363-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 4 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 104363 3 51043633 A32565 ND A32565ND A32565 |
5-104363-3 Specification Sheet
CONN HEADER VERT .100 4POS 15AU - 5-104363-3 (A32565-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-104363-3Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-104363-3
Order 'conn header vert .100 4pos 15au - 5-104363-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32565-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-104363-4
Order 'conn header vert .100 5pos 15au - 5-104363-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33929-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-104363-2
Order 'conn header vert .100 3pos 15au - 5-104363-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32564-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-104363-1
Order 'conn header vert .100 2pos 15au - 5-104363-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33922-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-104363-5
Order 'conn header vert .100 6pos 15au - 5-104363-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33932-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-104363-6
Order 'conn header vert .100 7pos 15au - 5-104363-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33935-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-104363-7
Order 'conn header vert .100 8pos 15au - 5-104363-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33938-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-104363-8
Order 'conn header vert .100 9pos 15au - 5-104363-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33941-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-104363-9
Order 'conn header vert .100 10pos 15au - 5-104363-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33944-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-102202-1
Order 'conn header vert .100 4pos 15au - 5-102202-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32551-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-102202-3
Order 'conn header vert .100 6pos 15au - 5-102202-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32984-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-102618-3
Order 'conn header vert .100 10pos 15au - 5-102618-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33041-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-102619-3
Order 'conn header vert .100 10pos 15au - 5-102619-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33117-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103908-3
Order 'conn header vert .100 4pos 30au - 5-103908-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33896-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103735-3
Order 'conn header vert .100 4pos 30au - 5-103735-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33926-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-104363-3
Send this link via E-Mail
Help With This Screen
