Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103361-8
CONN HEADER R/A .100 10POS 30AU - 5-103361-8 - Connectors, Interconnects
| Digi-Key Part Number | A32558-ND |
1 25 50 100 500 1000 |
3.03000 2.72720 2.42400 2.17150 1.81800 1.36350 |
Extended Price
3.03 68.18 121.20 217.15 909.00 1363.50 |
| Manufacturer Part Number | 5-103361-8 | |||
| Description | CONN HEADER R/A .100 10POS 30AU | |||
| Quantity Available | 69 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-103361-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.240" (6.10mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 103361 8 51033618 A32558 ND A32558ND A32558 |
CONN HEADER R/A .100 10POS 30AU - 5-103361-8 (A32558-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103361-8Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103361-8
Order 'conn header r/a .100 10pos 30au - 5-103361-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32558-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103361-3
Order 'conn header r/a .100 5pos 30au - 5-103361-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33012-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103166-3
Order 'conn header r/a .100 10pos 30au - 5-103166-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33081-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103167-2
Order 'conn header r/a .100 10pos 30au - 5-103167-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33140-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103904-9
Order 'conn header rt/a .100 10pos 30au - 5-103904-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33155-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103361-4
Order 'conn header r/a .100 6pos 30au - 5-103361-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32557-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103361-2
Order 'conn header r/a .100 4pos 30au - 5-103361-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33010-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103361-5
Order 'conn header r/a .100 7pos 30au - 5-103361-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33016-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103361-6
Order 'conn header r/a .100 8pos 30au - 5-103361-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33019-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103166-8
Order 'conn header r/a .100 20pos 30au - 5-103166-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33092-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-104935-8
Order 'conn header rt/a .100 7pos 30au - 5-104935-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33869-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-103361-8
Order 'conn header r/a .100 20pos 30au - 1-103361-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26686-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 6-103361-8
Order 'conn header r/a .100 20pos 30au - 6-103361-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35005-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103414-8
Order 'conn header vert .100 10pos 30au - 5-103414-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32991-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-87579-2
Order 'conn header r/a .100 10pos tin - 5-87579-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33083-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103361-8
Send this link via E-Mail
Help With This Screen
