CONN HEADER PIN 6POS VERT TIN - 207158-7
| Digi-Key Part Number | A32543-ND |
1 25 50 100 500 1000 |
5.10000 4.59000 4.08000 3.65500 3.06000 2.29500 |
Extended Price
5.10 114.75 204.00 365.50 1530.00 2295.00 |
| Manufacturer Part Number | 207158-7 | |||
| Description | CONN HEADER PIN 6POS VERT TIN | |||
| Quantity Available | 49 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207158-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Flange |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.197" (5.00mm) |
| Row Spacing | 0.197" (5.00mm) |
| Series | Metrimate |
| Packaging | Bulk |
| Fastening Type | Latch Lock |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207158 7 2071587 A32543 ND A32543ND A32543 |
CONN HEADER PIN 6POS VERT TIN - 207158-7 (A32543-ND)
Related parts:CONN HEADER PIN 6POS VERT TIN - 207158-7
Order 'conn header pin 6pos vert tin - 207158-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32543-ND.
CONN HEADER PIN 6POS VERT TIN - 207158-1
Order 'conn header pin 6pos vert tin - 207158-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30063-ND.
CONN HEADER PIN 6POS VERT GOLD - 207158-3
Order 'conn header pin 6pos vert gold - 207158-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30064-ND.
CONN HEADER PIN 6POS VERT TIN - 207583-1
Order 'conn header pin 6pos vert tin - 207583-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30091-ND.
CONN HEADER PIN 9POS VERT TIN - 207441-7
Order 'conn header pin 9pos vert tin - 207441-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33286-ND.
CONN HEADER PIN 3POS VERT TIN - 207365-7
Order 'conn header pin 3pos vert tin - 207365-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33310-ND.
CONN HEADER PIN 6POS VERT TIN - 207583-6
Order 'conn header pin 6pos vert tin - 207583-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33312-ND.
CONN HEADER PIN 6POS VERT GOLD - 207583-7
Order 'conn header pin 6pos vert gold - 207583-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33313-ND.
CONN HEADER PIN 10POS VERT TIN - 207584-7
Order 'conn header pin 10pos vert tin - 207584-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33314-ND.
CONN HEADER SKT 6POS VERT TIN - 207524-7
Order 'conn header skt 6pos vert tin - 207524-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33298-ND.
CONN HEADER PIN 6POS VERT GOLD - 1-207158-0
Order 'conn header pin 6pos vert gold - 1-207158-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33285-ND.
CONN HEADER .100 6POS VERT TIN - 87348-6
Order 'conn header .100 6pos vert tin - 87348-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87348-6-ND.
CONN HEADER PIN 4POS VERT TIN - 207119-1
Order 'conn header pin 4pos vert tin - 207119-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30061-ND.
CONN HEADER PIN 9POS VERT TIN - 207441-1
Order 'conn header pin 9pos vert tin - 207441-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30065-ND.
CONN HEADER PIN 12POS VERT TIN - 207120-1
Order 'conn header pin 12pos vert tin - 207120-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30067-ND.
Send this link via E-Mail
Help With This Screen