CONN HEADER 12POS VERT .163 TIN - 1-770186-0 - Connectors
| Digi-Key Part Number | A32465-ND |
1 10 100 500 1000 5000 |
2.14000 1.71400 1.35700 1.18562 1.07135 .99992 |
Extended Price
2.14 17.14 135.70 592.81 1071.35 4999.60 |
| Manufacturer Part Number | 1-770186-0 | |||
| Description | CONN HEADER 12POS VERT .163 TIN | |||
| Quantity Available | 102 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-770186-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | White |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 3 |
| Pitch | 0.163" (4.14mm) |
| Row Spacing | 0.163" (4.14mm) |
| Series | Mini-Universal MATE-N-LOK® |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 770186 0 17701860 A32465 ND A32465ND A32465 |
1-770186-0 Specification Sheet
CONN HEADER 12POS VERT .163 TIN - 1-770186-0 (A32465-ND) - Connectors
Related parts Connectors :CONN HEADER 12POS VERT .163 TIN - 1-770186-0
Order 'conn header 12pos vert .163 tin - 1-770186-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32465-ND.
CONN HEADER 2POS VERT .163 TIN - 1-770166-0
Order 'conn header 2pos vert .163 tin - 1-770166-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32448-ND.
CONN HEADER 2POS VERT .163 TIN - 1-770872-0
Order 'conn header 2pos vert .163 tin - 1-770872-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32449-ND.
CONN HEADER 3POS VERT .163 TIN - 1-770170-0
Order 'conn header 3pos vert .163 tin - 1-770170-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32451-ND.
CONN HEADER 3POS VERT .163 TIN - 1-770873-0
Order 'conn header 3pos vert .163 tin - 1-770873-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32452-ND.
CONN HEADER 4POS VERT .163 TIN - 1-770174-0
Order 'conn header 4pos vert .163 tin - 1-770174-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32453-ND.
CONN HEADER 4POS VERT .163 TIN - 1-770874-0
Order 'conn header 4pos vert .163 tin - 1-770874-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32454-ND.
CONN HEADER 6POS VERT .163 TIN - 1-770178-0
Order 'conn header 6pos vert .163 tin - 1-770178-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32456-ND.
CONN HEADER 9POS VERT .163 TIN - 1-770182-0
Order 'conn header 9pos vert .163 tin - 1-770182-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32463-ND.
CONN HEADER 12POS VERT .163 GOLD - 1-770186-1
Order 'conn header 12pos vert .163 gold - 1-770186-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32466-ND.
CONN HEADER 15POS VERT .163 TIN - 1-770190-0
Order 'conn header 15pos vert .163 tin - 1-770190-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32467-ND.
CONN HEADER 6POS VERT .163 TIN - 1-770875-0
Order 'conn header 6pos vert .163 tin - 1-770875-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32589-ND.
CONN HEADER 8POS VERT .163 TIN - 1-794073-0
Order 'conn header 8pos vert .163 tin - 1-794073-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32591-ND.
CONN HEADER 10POS VERT .163 TIN - 1-770858-0
Order 'conn header 10pos vert .163 tin - 1-770858-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32593-ND.
CONN HEADER 16POS VERT .163 TIN - 1-794075-0
Order 'conn header 16pos vert .163 tin - 1-794075-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32595-ND.
Send this link via E-Mail
Help With This Screen