CONN RECEPT 60POS .050X.100" IDC - 2-111196-2 - Connectors, Interconnects
| Digi-Key Part Number | A31863-ND |
1 25 100 500 1000 5000 |
13.89000 12.57600 8.90800 7.86000 6.96920 6.55000 |
Extended Price
13.89 314.40 890.80 3930.00 6969.20 32750.00 |
| Manufacturer Part Number | 2-111196-2 | |||
| Description | CONN RECEPT 60POS .050X.100" IDC | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-111196-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | Latch Lock |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 60 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 30-32 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 111196 2 21111962 A31863 ND A31863ND A31863 |
2-111196-2 Specification Sheet
CONN RECEPT 60POS .050X.100" IDC - 2-111196-2 (A31863-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 60POS .050X.100 IDC - 1-111196-2
Order 'conn recept 60pos .050x.100 idc - 1-111196-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29134-ND.
CONN RECEPT 60POS .050X.100" IDC - 2-111196-2
Order 'conn recept 60pos .050x.100" idc - 2-111196-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31863-ND.
CONN RECEPT 100POS .050X.100 IDC - 1-111196-6
Order 'conn recept 100pos .050x.100 idc - 1-111196-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29130-ND.
CONN RECEPT 80POS .050X.100 IDC - 1-111196-5
Order 'conn recept 80pos .050x.100 idc - 1-111196-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29131-ND.
CONN RECEPT 50POS .050X.100 IDC - 1-111196-1
Order 'conn recept 50pos .050x.100 idc - 1-111196-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29135-ND.
CONN RECEPT 20POS .050X.100" IDC - 1-111196-8
Order 'conn recept 20pos .050x.100" idc - 1-111196-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31857-ND.
CONN RECEPT 30POS .050X.100" IDC - 1-111196-9
Order 'conn recept 30pos .050x.100" idc - 1-111196-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31860-ND.
CONN RECEPT 80POS .050X.100" IDC - 3-111196-3
Order 'conn recept 80pos .050x.100" idc - 3-111196-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31864-ND.
CONN RECEPT 34POS .050X.100 IDC - 3-111196-0
Order 'conn recept 34pos .050x.100 idc - 3-111196-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-111196-0-ND.
CONN RECEPT 10POS .050X.100" IDC - 2-111196-5
Order 'conn recept 10pos .050x.100" idc - 2-111196-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31856-ND.
CONN RECEPT 24POS .050X.100" IDC - 2-111196-8
Order 'conn recept 24pos .050x.100" idc - 2-111196-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31858-ND.
CONN RECEPT 26POS .050X.100" IDC - 2-111196-9
Order 'conn recept 26pos .050x.100" idc - 2-111196-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31859-ND.
CONN RECEPT 40POS .050X.100" IDC - 2-111196-0
Order 'conn recept 40pos .050x.100" idc - 2-111196-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31861-ND.
CONN RECEPT 50POS .050X.100" IDC - 2-111196-1
Order 'conn recept 50pos .050x.100" idc - 2-111196-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31862-ND.
CONN RECEPT 100PS .050X.100" IDC - 2-111196-4
Order 'conn recept 100ps .050x.100" idc - 2-111196-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31865-ND.
Send this link via E-Mail
Help With This Screen
