CONN RECEPT 30POS .050X.100" IDC - 1-111196-9
| Digi-Key Part Number | A31860-ND |
1 25 100 500 1000 5000 |
8.24000 7.46400 5.28700 4.66500 4.13630 3.88750 |
Extended Price
8.24 186.60 528.70 2332.50 4136.30 19437.50 |
| Manufacturer Part Number | 1-111196-9 | |||
| Description | CONN RECEPT 30POS .050X.100" IDC | |||
| Quantity Available | 892 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-111196-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | AMPMODU® System 50 |
| Wire Size | 30-32 AWG |
| Packaging | Bulk |
| Fastening Type | Latch Lock |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 111196 9 11111969 A31860 ND A31860ND A31860 |
1-111196-9 Specification Sheet
CONN RECEPT 30POS .050X.100" IDC - 1-111196-9 (A31860-ND)
Related parts:CONN RECEPT 30POS .050X.100" IDC - 1-111196-9
Order 'conn recept 30pos .050x.100" idc - 1-111196-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31860-ND.
CONN RECEPT CPC 9POS STD SER 1 - 208223-9
Order 'conn recept cpc 9pos std ser 1 - 208223-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33741-ND.
CONN RECEPT 22POS .050 W/LATCH - 1-487545-9
Order 'conn recept 22pos .050 w/latch - 1-487545-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-487545-9-ND.
CONN RECEPT 26POS DUAL .100 BLK - 1-88179-6
Order 'conn recept 26pos dual .100 blk - 1-88179-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-88179-6-ND.
CONN RECEPT 30POS R/A SMD - 1-1445297-3
Order 'conn recept 30pos r/a smd - 1-1445297-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1445297-3-ND.
CONN HDR BRKWAY 38POS .100 DUAL - 1-146255-9
Order 'conn hdr brkway 38pos .100 dual - 1-146255-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-146255-9-ND.
CONN RECEPT 38POS DUAL VERT GOLD - 1-534998-9
Order 'conn recept 38pos dual vert gold - 1-534998-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534998-9-ND.
CONN HEADER VERT 19POS .100 TIN - 1-640454-9
Order 'conn header vert 19pos .100 tin - 1-640454-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-640454-9-ND.
CONN HEADER 30POS DUAL .100 TIN - 1-87587-1
Order 'conn header 30pos dual .100 tin - 1-87587-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87587-1-ND.
CONN HEADER 46POS DUAL .100 TIN - 1-87587-9
Order 'conn header 46pos dual .100 tin - 1-87587-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87587-9-ND.
CONN RECEPT 15POS MTA-100 28AWG - 1-640443-5
Order 'conn recept 15pos mta-100 28awg - 1-640443-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26193-ND.
CONN RECEPT 15POS MTA-100 28AWG - 1-640623-5
Order 'conn recept 15pos mta-100 28awg - 1-640623-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26194-ND.
CONN RECEPT 13POS MTA-100 26AWG - 1-643828-3
Order 'conn recept 13pos mta-100 26awg - 1-643828-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26195-ND.
CONN RECEPT 15POS MTA-100 26AWG - 1-640442-5
Order 'conn recept 15pos mta-100 26awg - 1-640442-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26196-ND.
CONN RECEPT 13POS MTA-100 26AWG - 1-644577-3
Order 'conn recept 13pos mta-100 26awg - 1-644577-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26197-ND.
Send this link via E-Mail
Help With This Screen