Keywords:





CONN RECEPT 26POS .050X.100" IDC - 2-111196-9 - Connectors, Interconnects

Digi-Key Part Number A31859-ND
Price Break
1
25
100
500
1000
5000
Unit Price
7.26000
6.57600
4.65800
4.11000
3.64420
3.42500
Extended Price
7.26
164.40
465.80
2055.00
3644.20
17125.00
Manufacturer Part Number2-111196-9
DescriptionCONN RECEPT 26POS .050X.100" IDC
Quantity Available 7
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2-111196-9
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishGold
FeaturesFeed Through
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.050" (1.27mm)
Row Spacing0.100" (2.54mm)
PackagingBulk
Fastening TypeLatch Lock
Contact Finish Thickness30µin (0.76µm)
Number of Positions 26
Wire TypeRibbon Cable
Contact TypeFemale Socket
Wire Gauge 30-32 AWG
Cable TerminationIDC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 111196 9
21111969
A31859 ND
A31859ND
A31859

2-111196-9 Specification Sheet

Image of CONN RECEPT 26POS .050X.100" IDC - 2-111196-9

CONN RECEPT 26POS .050X.100" IDC - 2-111196-9 (A31859-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN RECEPT 26POS .050X.100" IDC - 2-111196-9
 Order 'conn recept 26pos .050x.100" idc - 2-111196-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31859-ND.
CONN RECEPT 10POS .050X.100" IDC - 2-111196-5
 Order 'conn recept 10pos .050x.100" idc - 2-111196-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31856-ND.
CONN RECEPT 24POS .050X.100" IDC - 2-111196-8
 Order 'conn recept 24pos .050x.100" idc - 2-111196-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31858-ND.
CONN RECEPT 30POS .050X.100" IDC - 1-111196-9
 Order 'conn recept 30pos .050x.100" idc - 1-111196-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31860-ND.
CONN RECEPT 40POS .050X.100" IDC - 2-111196-0
 Order 'conn recept 40pos .050x.100" idc - 2-111196-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31861-ND.
CONN RECEPT 50POS .050X.100" IDC - 2-111196-1
 Order 'conn recept 50pos .050x.100" idc - 2-111196-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31862-ND.
CONN RECEPT 60POS .050X.100" IDC - 2-111196-2
 Order 'conn recept 60pos .050x.100" idc - 2-111196-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31863-ND.
CONN RECEPT 100PS .050X.100" IDC - 2-111196-4
 Order 'conn recept 100ps .050x.100" idc - 2-111196-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31865-ND.
CONN RECEPT 26POS .050X.100 IDC - 111196-6
 Order 'conn recept 26pos .050x.100 idc - 111196-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29129-ND.
CONN RECEPT 60POS .050X.100 IDC - 1-111196-2
 Order 'conn recept 60pos .050x.100 idc - 1-111196-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29134-ND.
CONN RECEPT 100POS .050X.100 IDC - 1-111196-6
 Order 'conn recept 100pos .050x.100 idc - 1-111196-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29130-ND.
CONN RECEPT 80POS .050X.100 IDC - 1-111196-5
 Order 'conn recept 80pos .050x.100 idc - 1-111196-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29131-ND.
CONN RECEPT 50POS .050X.100 IDC - 1-111196-1
 Order 'conn recept 50pos .050x.100 idc - 1-111196-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29135-ND.
CONN RECEPT 20POS .050X.100" IDC - 1-111196-8
 Order 'conn recept 20pos .050x.100" idc - 1-111196-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31857-ND.
CONN RECEPT 80POS .050X.100" IDC - 3-111196-3
 Order 'conn recept 80pos .050x.100" idc - 3-111196-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31864-ND.

Send this link via E-Mail
Help With This Screen

CONN RECEPT 26POS .050X.100" IDC - 2-111196-9
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT 26POS .050X.100 IDC - 111196-6 Next: CONN RECEPT 26POS .100 30GOLD - 1-1658526-6
CONN RECEPT 26POS .050X.100" IDC - 2-111196-9