CONN HEADER 6POS RTANG .250 GOLD - 3-643234-0 - Connectors
| Digi-Key Part Number | A31773-ND |
1 25 100 500 1000 |
8.82000 5.52800 4.82850 4.32900 3.99600 |
Extended Price
8.82 138.20 482.85 2164.50 3996.00 |
| Manufacturer Part Number | 3-643234-0 | |||
| Description | CONN HEADER 6POS RTANG .250 GOLD | |||
| Quantity Available | 589 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-643234-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | Flange |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.250" (6.35mm) 1/4" |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 643234 0 36432340 A31773 ND A31773ND A31773 |
CONN HEADER 6POS RTANG .250 GOLD - 3-643234-0 (A31773-ND) - Connectors
Related parts Connectors :CONN HEADER 6POS RTANG .250 GOLD - 3-643234-0
Order 'conn header 6pos rtang .250 gold - 3-643234-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31773-ND.
CONN HEADER 8POS RTANG .250 GOLD - 3-643236-0
Order 'conn header 8pos rtang .250 gold - 3-643236-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31774-ND.
CONN HEADER 6POS RTANG .250 GOLD - 640583-3
Order 'conn header 6pos rtang .250 gold - 640583-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31769-ND.
CONN HEADER 8POS RTANG .250 GOLD - 640584-3
Order 'conn header 8pos rtang .250 gold - 640584-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31770-ND.
CONN HEADER 6POS VERT .250 GOLD - 641970-3
Order 'conn header 6pos vert .250 gold - 641970-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31771-ND.
CONN HEADER 6POS VERT .156 GOLD - 3-641120-6
Order 'conn header 6pos vert .156 gold - 3-641120-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-641120-6-ND.
CONN HEADER 6POS VERT .100 GOLD - 3-647168-6
Order 'conn header 6pos vert .100 gold - 3-647168-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-647168-6-ND.
CONN HEADER 6POS .100 VERT GOLD - 3-87690-4
Order 'conn header 6pos .100 vert gold - 3-87690-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-87690-4-ND.
CONN HEADER 6POS RTANG .250 TIN - 640583-1
Order 'conn header 6pos rtang .250 tin - 640583-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14311-ND.
CONN HEADER 6POS RTANG .250 AU - 640583-2
Order 'conn header 6pos rtang .250 au - 640583-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25211-ND.
CONN HEADER 6POS RTANG .250 TIN - 640587-1
Order 'conn header 6pos rtang .250 tin - 640587-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25212-ND.
CONN HEADER 6POS RTANG .250 TIN - 643234-1
Order 'conn header 6pos rtang .250 tin - 643234-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25220-ND.
CONN HEADER 6POS RTANG .250 AU - 643234-2
Order 'conn header 6pos rtang .250 au - 643234-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25221-ND.
CONN HEADER 6POS VERT .250 GOLD - 641969-1
Order 'conn header 6pos vert .250 gold - 641969-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25294-ND.
CONN HEADER 6POS .156 30 GOLD - 3-641208-6
Order 'conn header 6pos .156 30 gold - 3-641208-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31680-ND.
Send this link via E-Mail
Help With This Screen