CONN HEADER 4POS VERT .250 GOLD - 350793-3
| Digi-Key Part Number | A31766-ND |
1 25 50 100 500 1000 |
4.32000 3.88880 3.45680 3.09670 2.59256 1.94442 |
Extended Price
4.32 97.22 172.84 309.67 1296.28 1944.42 |
| Manufacturer Part Number | 350793-3 | |||
| Description | CONN HEADER 4POS VERT .250 GOLD | |||
| Quantity Available | 93 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 350793-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | White |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.250" (6.35mm) 1/4" |
| Row Spacing | - |
| Series | Universal MATE-N-LOK® |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
350793 3 3507933 A31766 ND A31766ND A31766 |
CONN HEADER 4POS VERT .250 GOLD - 350793-3 (A31766-ND)
Related parts:CONN HEADER 4POS VERT .250 GOLD - 350793-3
Order 'conn header 4pos vert .250 gold - 350793-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31766-ND.
CONN HEADER 4POS VERT .150 GOLD - 87221-3
Order 'conn header 4pos vert .150 gold - 87221-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87221-3-ND.
CONN HEADER 4POS VERT .250 TIN - 350793-1
Order 'conn header 4pos vert .250 tin - 350793-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25244-ND.
CONN HEADER 4POS VERT .250 AU - 350793-2
Order 'conn header 4pos vert .250 au - 350793-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25245-ND.
CONN HEADER 4POS VERT .250 GOLD - 350430-4
Order 'conn header 4pos vert .250 gold - 350430-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31743-ND.
CONN HEADER 4POS VERT .250 GOLD - 350584-4
Order 'conn header 4pos vert .250 gold - 350584-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31750-ND.
CONN HEADER 2POS VERT .250 GOLD - 350787-3
Order 'conn header 2pos vert .250 gold - 350787-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31764-ND.
CONN HEADER 3POS VERT .250 GOLD - 350790-3
Order 'conn header 3pos vert .250 gold - 350790-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31765-ND.
CONN HEADER 6POS VERT .250 GOLD - 641970-3
Order 'conn header 6pos vert .250 gold - 641970-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31771-ND.
CONN HEADER 9POS VERT .250 GOLD - 641972-3
Order 'conn header 9pos vert .250 gold - 641972-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31772-ND.
CONN HEADER 4POS VERT .250 AU - 350761-3
Order 'conn header 4pos vert .250 au - 350761-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1495-ND.
CONN HEADER 4POS VERT .250 GOLD - 350833-4
Order 'conn header 4pos vert .250 gold - 350833-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31734-ND.
CONN HEADER 4POS VERT .250 GOLD - 350761-5
Order 'conn header 4pos vert .250 gold - 350761-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31761-ND.
CONN HEADER 6POS VERT .250 GOLD - 643424-3
Order 'conn header 6pos vert .250 gold - 643424-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31775-ND.
CONN HEADER 9POS VERT .250 GOLD - 643426-3
Order 'conn header 9pos vert .250 gold - 643426-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31776-ND.
Send this link via E-Mail
Help With This Screen