Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350738-4
CONN HEADER 15POS VERT .250 GOLD - 350738-4 - Connectors, Interconnects
| Digi-Key Part Number | A31757-ND |
1 25 50 100 500 1000 |
9.96000 8.96280 7.96700 7.13720 5.97532 4.48149 |
Extended Price
9.96 224.07 398.35 713.72 2987.66 4481.49 |
| Manufacturer Part Number | 350738-4 | |||
| Description | CONN HEADER 15POS VERT .250 GOLD | |||
| Quantity Available | 47 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 350738-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | White |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 3 |
| Pitch | 0.250" (6.35mm) |
| Row Spacing | 0.250" (6.35mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 15 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
350738 4 3507384 A31757 ND A31757ND A31757 |
CONN HEADER 15POS VERT .250 GOLD - 350738-4 (A31757-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350738-4Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350738-4
Order 'conn header 15pos vert .250 gold - 350738-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31757-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 350837-4
Order 'conn header 15pos vert .250 gold - 350837-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31738-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350434-4
Order 'conn header 15pos vert .250 gold - 350434-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31747-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 350830-4
Order 'conn header 15pos vert .250 gold - 350830-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31768-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 350833-4
Order 'conn header 4pos vert .250 gold - 350833-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31734-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350430-4
Order 'conn header 4pos vert .250 gold - 350430-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31743-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350584-4
Order 'conn header 4pos vert .250 gold - 350584-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31750-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 350826-4
Order 'conn header 4pos vert .250 gold - 350826-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350826-4-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350738-2
Order 'conn header 15pos vert .250 au - 350738-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25253-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 350832-4
Order 'conn header 3pos vert .250 gold - 350832-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31733-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 350834-4
Order 'conn header 6pos vert .250 gold - 350834-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31735-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 350835-4
Order 'conn header 9pos vert .250 gold - 350835-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31736-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 350836-4
Order 'conn header 12pos vert .250 gold - 350836-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31737-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350429-4
Order 'conn header 3pos vert .250 gold - 350429-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31742-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350431-4
Order 'conn header 6pos vert .250 gold - 350431-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31744-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 350738-4
Send this link via E-Mail
Help With This Screen
