CONN HEADER 12POS VERT .250 GOLD - 350737-4 - Connectors
| Digi-Key Part Number | A31756-ND |
1 25 50 100 500 1000 |
10.57000 9.51480 8.45760 7.57670 6.34326 4.75744 |
Extended Price
10.57 237.87 422.88 757.67 3171.63 4757.44 |
| Manufacturer Part Number | 350737-4 | |||
| Description | CONN HEADER 12POS VERT .250 GOLD | |||
| Quantity Available | 67 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 350737-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 3 |
| Pitch | 0.250" (6.35mm) 1/4" |
| Row Spacing | 0.250" (6.35mm) |
| Series | Universal MATE-N-LOK® |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
350737 4 3507374 A31756 ND A31756ND A31756 |
CONN HEADER 12POS VERT .250 GOLD - 350737-4 (A31756-ND) - Connectors
Related parts Connectors:CONN HEADER 12POS VERT .250 GOLD - 350737-4
Order 'conn header 12pos vert .250 gold - 350737-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31756-ND.
CONN HEADER 12POS VERT .250 GOLD - 350433-4
Order 'conn header 12pos vert .250 gold - 350433-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31746-ND.
CONN HEADER 12POS VERT .250 GOLD - 350713-4
Order 'conn header 12pos vert .250 gold - 350713-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31754-ND.
CONN HEADER 12POS VERT .250 GOLD - 350836-4
Order 'conn header 12pos vert .250 gold - 350836-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31737-ND.
CONN HEADER 12POS VERT .250 GOLD - 350829-4
Order 'conn header 12pos vert .250 gold - 350829-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31767-ND.
CONN HEADER 12POS VERT .250 TIN - 350737-1
Order 'conn header 12pos vert .250 tin - 350737-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25250-ND.
CONN HEADER 12POS VERT .250 AU - 350737-2
Order 'conn header 12pos vert .250 au - 350737-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25251-ND.
CONN HEADER 12POS VERT .250 GOLD - 641973-1
Order 'conn header 12pos vert .250 gold - 641973-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25297-ND.
CONN HEADER 3POS VERT .250 GOLD - 350429-4
Order 'conn header 3pos vert .250 gold - 350429-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31742-ND.
CONN HEADER 4POS VERT .250 GOLD - 350430-4
Order 'conn header 4pos vert .250 gold - 350430-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31743-ND.
CONN HEADER 6POS VERT .250 GOLD - 350431-4
Order 'conn header 6pos vert .250 gold - 350431-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31744-ND.
CONN HEADER 9POS VERT .250 GOLD - 350432-4
Order 'conn header 9pos vert .250 gold - 350432-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31745-ND.
CONN HEADER 15POS VERT .250 GOLD - 350434-4
Order 'conn header 15pos vert .250 gold - 350434-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31747-ND.
CONN HEADER 2POS VERT .250 GOLD - 350582-4
Order 'conn header 2pos vert .250 gold - 350582-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31748-ND.
CONN HEADER 3POS VERT .250 GOLD - 350583-4
Order 'conn header 3pos vert .250 gold - 350583-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31749-ND.
Send this link via E-Mail
Help With This Screen