CONN HEADER 12POS VERT .250 GOLD - 350713-4
| Digi-Key Part Number | A31754-ND |
1 25 50 100 500 1000 |
7.00000 6.29800 5.59820 5.01510 4.19866 3.14900 |
Extended Price
7.00 157.45 279.91 501.51 2099.33 3149.00 |
| Manufacturer Part Number | 350713-4 | |||
| Description | CONN HEADER 12POS VERT .250 GOLD | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 350713-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | White |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 3 |
| Pitch | 0.250" (6.35mm) 1/4" |
| Row Spacing | 0.250" (6.35mm) |
| Series | Universal MATE-N-LOK® |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
350713 4 3507134 A31754 ND A31754ND A31754 |
CONN HEADER 12POS VERT .250 GOLD - 350713-4 (A31754-ND)
Related parts:CONN HEADER 12POS VERT .250 GOLD - 350713-4
Order 'conn header 12pos vert .250 gold - 350713-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31754-ND.
CONN HEADER 12POS VERT .250 GOLD - 350433-4
Order 'conn header 12pos vert .250 gold - 350433-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31746-ND.
CONN HEADER 12POS VERT .250 GOLD - 350737-4
Order 'conn header 12pos vert .250 gold - 350737-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31756-ND.
CONN HEADER 12POS VERT .250 GOLD - 350836-4
Order 'conn header 12pos vert .250 gold - 350836-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31737-ND.
CONN HEADER 12POS VERT .250 GOLD - 350829-4
Order 'conn header 12pos vert .250 gold - 350829-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31767-ND.
CONN HEADER 12POS VERT .250 TIN - 350713-1
Order 'conn header 12pos vert .250 tin - 350713-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14325-ND.
CONN HEADER 12POS VERT .250 AU - 350713-2
Order 'conn header 12pos vert .250 au - 350713-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14326-ND.
CONN HEADER 12POS VERT .250 GOLD - 641973-1
Order 'conn header 12pos vert .250 gold - 641973-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25297-ND.
CONN HEADER 3POS VERT .250 GOLD - 350429-4
Order 'conn header 3pos vert .250 gold - 350429-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31742-ND.
CONN HEADER 4POS VERT .250 GOLD - 350430-4
Order 'conn header 4pos vert .250 gold - 350430-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31743-ND.
CONN HEADER 6POS VERT .250 GOLD - 350431-4
Order 'conn header 6pos vert .250 gold - 350431-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31744-ND.
CONN HEADER 9POS VERT .250 GOLD - 350432-4
Order 'conn header 9pos vert .250 gold - 350432-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31745-ND.
CONN HEADER 15POS VERT .250 GOLD - 350434-4
Order 'conn header 15pos vert .250 gold - 350434-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31747-ND.
CONN HEADER 2POS VERT .250 GOLD - 350582-4
Order 'conn header 2pos vert .250 gold - 350582-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31748-ND.
CONN HEADER 3POS VERT .250 GOLD - 350583-4
Order 'conn header 3pos vert .250 gold - 350583-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31749-ND.
Send this link via E-Mail
Help With This Screen