CONN HEADER 9POS VERT .250 GOLD - 350835-4 - Connectors, Interconnects
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 350835-4
| Digi-Key Part Number | A31736-ND |
1 25 100 500 1000 |
5.53000 3.46440 3.02610 2.71308 2.50439 |
Extended Price
5.53 86.61 302.61 1356.54 2504.39 |
| Manufacturer Part Number | 350835-4 | |||
| Description | CONN HEADER 9POS VERT .250 GOLD | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 350835-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 3 |
| Pitch | 0.250" (6.35mm) |
| Row Spacing | 0.250" (6.35mm) |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 9 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
350835 4 3508354 A31736 ND A31736ND A31736 |
350835-4 Specification Sheet
CONN HEADER 9POS VERT .250 GOLD - 350835-4 (A31736-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 350835-4CONN HEADER 9POS VERT .250 GOLD - 350835-4
Order 'conn header 9pos vert .250 gold - 350835-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31736-ND.
CONN HEADER 9POS VERT .250 GOLD - 350432-4
Order 'conn header 9pos vert .250 gold - 350432-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31745-ND.
CONN HEADER 9POS VERT .250 GOLD - 350586-4
Order 'conn header 9pos vert .250 gold - 350586-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31752-ND.
CONN HEADER 9POS VERT .250 GOLD - 350742-4
Order 'conn header 9pos vert .250 gold - 350742-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31758-ND.
CONN HEADER 4POS VERT .250 GOLD - 350430-4
Order 'conn header 4pos vert .250 gold - 350430-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31743-ND.
CONN HEADER 4POS VERT .250 GOLD - 350584-4
Order 'conn header 4pos vert .250 gold - 350584-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31750-ND.
CONN HEADER 4POS VERT .250 GOLD - 350833-4
Order 'conn header 4pos vert .250 gold - 350833-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31734-ND.
CONN HEADER 3POS VERT .250 GOLD - 350429-4
Order 'conn header 3pos vert .250 gold - 350429-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31742-ND.
CONN HEADER 6POS VERT .250 GOLD - 350431-4
Order 'conn header 6pos vert .250 gold - 350431-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31744-ND.
CONN HEADER 12POS VERT .250 GOLD - 350433-4
Order 'conn header 12pos vert .250 gold - 350433-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31746-ND.
CONN HEADER 15POS VERT .250 GOLD - 350434-4
Order 'conn header 15pos vert .250 gold - 350434-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31747-ND.
CONN HEADER 2POS VERT .250 GOLD - 350582-4
Order 'conn header 2pos vert .250 gold - 350582-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31748-ND.
CONN HEADER 3POS VERT .250 GOLD - 350583-4
Order 'conn header 3pos vert .250 gold - 350583-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31749-ND.
CONN HEADER 6POS VERT .250 GOLD - 350585-4
Order 'conn header 6pos vert .250 gold - 350585-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31751-ND.
CONN HEADER 6POS VERT .250 GOLD - 350711-4
Order 'conn header 6pos vert .250 gold - 350711-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31753-ND.
Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 350835-4
Send this link via E-Mail
Help With This Screen
