CONN HEADER 4POS VERT .250 GOLD - 350833-4 - Connectors, Interconnects
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 350833-4
| Digi-Key Part Number | A31734-ND |
1 25 100 500 1000 |
3.02000 1.89160 1.65220 1.48130 1.36735 |
Extended Price
3.02 47.29 165.22 740.65 1367.35 |
| Manufacturer Part Number | 350833-4 | |||
| Description | CONN HEADER 4POS VERT .250 GOLD | |||
| Quantity Available | 683 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 350833-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | White |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.250" (6.35mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
350833 4 3508334 A31734 ND A31734ND A31734 |
350833-4 Specification Sheet
CONN HEADER 4POS VERT .250 GOLD - 350833-4 (A31734-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 350833-4CONN HEADER 4POS VERT .250 GOLD - 350833-4
Order 'conn header 4pos vert .250 gold - 350833-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31734-ND.
CONN HEADER 4POS VERT .250 GOLD - 350430-4
Order 'conn header 4pos vert .250 gold - 350430-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31743-ND.
CONN HEADER 4POS VERT .250 GOLD - 350584-4
Order 'conn header 4pos vert .250 gold - 350584-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31750-ND.
CONN HEADER 4POS VERT .156 GOLD - 644759-4
Order 'conn header 4pos vert .156 gold - 644759-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644759-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 644767-4
Order 'conn header 4pos vert .156 gold - 644767-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644767-4-ND.
CONN HEADER 4POS VERT .100 GOLD - 647116-4
Order 'conn header 4pos vert .100 gold - 647116-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647116-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 647143-4
Order 'conn header 4pos vert .156 gold - 647143-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647143-4-ND.
CONN HEADER 4POS VERT .100 GOLD - 647168-4
Order 'conn header 4pos vert .100 gold - 647168-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647168-4-ND.
CONN HEADER 4POS VERT .156 GOLD - 87113-4
Order 'conn header 4pos vert .156 gold - 87113-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87113-4-ND.
CONN HEADER 4POS VERT PCB GOLD - 1586496-4
Order 'conn header 4pos vert pcb gold - 1586496-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586496-4-ND.
CONN HEADER 4POS VERT .250 AU - 350833-2
Order 'conn header 4pos vert .250 au - 350833-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25275-ND.
CONN HEADER 3POS VERT .250 GOLD - 350429-4
Order 'conn header 3pos vert .250 gold - 350429-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31742-ND.
CONN HEADER 6POS VERT .250 GOLD - 350431-4
Order 'conn header 6pos vert .250 gold - 350431-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31744-ND.
CONN HEADER 9POS VERT .250 GOLD - 350432-4
Order 'conn header 9pos vert .250 gold - 350432-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31745-ND.
CONN HEADER 12POS VERT .250 GOLD - 350433-4
Order 'conn header 12pos vert .250 gold - 350433-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31746-ND.
Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Header 350833-4
Send this link via E-Mail
Help With This Screen
