CONN HEADER 3POS VERT .250 GOLD - 350832-4 - Connectors, Interconnects
| Digi-Key Part Number | A31733-ND |
1 25 100 500 1000 |
2.38000 1.49160 1.30290 1.16812 1.07826 |
Extended Price
2.38 37.29 130.29 584.06 1078.26 |
| Manufacturer Part Number | 350832-4 | |||
| Description | CONN HEADER 3POS VERT .250 GOLD | |||
| Quantity Available | 332 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 350832-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | White |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.250" (6.35mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 3 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
350832 4 3508324 A31733 ND A31733ND A31733 |
350832-4 Specification Sheet
CONN HEADER 3POS VERT .250 GOLD - 350832-4 (A31733-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 3POS VERT .250 GOLD - 350832-4
Order 'conn header 3pos vert .250 gold - 350832-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31733-ND.
CONN HEADER 3POS VERT .250 GOLD - 350429-4
Order 'conn header 3pos vert .250 gold - 350429-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31742-ND.
CONN HEADER 3POS VERT .250 GOLD - 350583-4
Order 'conn header 3pos vert .250 gold - 350583-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31749-ND.
CONN HEADER 4POS VERT .250 GOLD - 350430-4
Order 'conn header 4pos vert .250 gold - 350430-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31743-ND.
CONN HEADER 4POS VERT .250 GOLD - 350584-4
Order 'conn header 4pos vert .250 gold - 350584-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31750-ND.
CONN HEADER 4POS VERT .250 GOLD - 350833-4
Order 'conn header 4pos vert .250 gold - 350833-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31734-ND.
CONN HEADER 6POS VERT .250 GOLD - 350431-4
Order 'conn header 6pos vert .250 gold - 350431-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31744-ND.
CONN HEADER 9POS VERT .250 GOLD - 350432-4
Order 'conn header 9pos vert .250 gold - 350432-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31745-ND.
CONN HEADER 12POS VERT .250 GOLD - 350433-4
Order 'conn header 12pos vert .250 gold - 350433-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31746-ND.
CONN HEADER 15POS VERT .250 GOLD - 350434-4
Order 'conn header 15pos vert .250 gold - 350434-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31747-ND.
CONN HEADER 2POS VERT .250 GOLD - 350582-4
Order 'conn header 2pos vert .250 gold - 350582-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31748-ND.
CONN HEADER 6POS VERT .250 GOLD - 350585-4
Order 'conn header 6pos vert .250 gold - 350585-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31751-ND.
CONN HEADER 9POS VERT .250 GOLD - 350586-4
Order 'conn header 9pos vert .250 gold - 350586-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31752-ND.
CONN HEADER 6POS VERT .250 GOLD - 350711-4
Order 'conn header 6pos vert .250 gold - 350711-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31753-ND.
CONN HEADER 12POS VERT .250 GOLD - 350713-4
Order 'conn header 12pos vert .250 gold - 350713-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31754-ND.
Send this link via E-Mail
Help With This Screen
