CONN HEADER 4POS .156 30 GOLD - 3-641208-4
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641208-4
| Digi-Key Part Number | A31678-ND |
1 25 50 100 500 1000 |
2.15000 1.93280 1.71800 1.53910 1.28852 .96638 |
Extended Price
2.15 48.32 85.90 153.91 644.26 966.38 |
| Manufacturer Part Number | 3-641208-4 | |||
| Description | CONN HEADER 4POS .156 30 GOLD | |||
| Quantity Available | 3762 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-641208-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.400" (10.16mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 641208 4 36412084 A31678 ND A31678ND A31678 |
3-641208-4 Specification Sheet
CONN HEADER 4POS .156 30 GOLD - 3-641208-4 (A31678-ND)
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641208-4CONN HEADER 4POS .156 30 GOLD - 3-641208-4
Order 'conn header 4pos .156 30 gold - 3-641208-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31678-ND.
CONN HEADER 3POS .156 30 GOLD - 3-641208-3
Order 'conn header 3pos .156 30 gold - 3-641208-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31677-ND.
CONN HEADER 2POS .156 30 GOLD - 3-641208-2
Order 'conn header 2pos .156 30 gold - 3-641208-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31676-ND.
CONN HEADER 5POS .156 30 GOLD - 3-641208-5
Order 'conn header 5pos .156 30 gold - 3-641208-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31679-ND.
CONN HEADER 6POS .156 30 GOLD - 3-641208-6
Order 'conn header 6pos .156 30 gold - 3-641208-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31680-ND.
CONN HEADER 7POS .156 30 GOLD - 3-641208-7
Order 'conn header 7pos .156 30 gold - 3-641208-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31681-ND.
CONN HEADER 8POS .156 30 GOLD - 3-641208-8
Order 'conn header 8pos .156 30 gold - 3-641208-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31682-ND.
CONN HEADER 9POS .156 30 GOLD - 3-641208-9
Order 'conn header 9pos .156 30 gold - 3-641208-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31683-ND.
CONN HEADER 4POS VERT .100 GOLD - 3-641211-4
Order 'conn header 4pos vert .100 gold - 3-641211-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641211-4-ND.
CONN HEADER 4POS STR MTA100 GOLD - 3-641126-4
Order 'conn header 4pos str mta100 gold - 3-641126-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641126-4-ND.
CONN HEADER 4POS VERT .100 GOLD - 3-641122-4
Order 'conn header 4pos vert .100 gold - 3-641122-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641122-4-ND.
CONN HEADER 4POS VERT .100 GOLD - 3-641124-4
Order 'conn header 4pos vert .100 gold - 3-641124-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-641124-4-ND.
CONN HEADER VERT .156 14POS 30AU - 1-641208-4
Order 'conn header vert .156 14pos 30au - 1-641208-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641208-4-ND.
CONN HEADER 6POS .100 VERT GOLD - 3-87690-4
Order 'conn header 6pos .100 vert gold - 3-87690-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-87690-4-ND.
CONN HEADER 4POS R/A GOLD SMD - 1445100-4
Order 'conn header 4pos r/a gold smd - 1445100-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30393CT-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-641208-4
Send this link via E-Mail
Help With This Screen
