Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-643820-0
CONN RECEPT 10POS 24AWG MTA156 - 4-643820-0 - Connectors, Interconnects
| Digi-Key Part Number | A31651-ND |
1 25 100 500 1000 5000 |
.78000 .71000 .50290 .44374 .39344 .36978 |
Extended Price
0.78 17.75 50.29 221.87 393.44 1848.90 |
| Manufacturer Part Number | 4-643820-0 | |||
| Description | CONN RECEPT 10POS 24AWG MTA156 | |||
| Quantity Available | 2441 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-643820-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | White |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Closed End, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 10 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 24 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 643820 0 46438200 A31651 ND A31651ND A31651 |
4-643820-0 Specification Sheet
CONN RECEPT 10POS 24AWG MTA156 - 4-643820-0 (A31651-ND) - Connectors, Interconnects
Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-643820-0Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-643820-0
Order 'conn recept 10pos 24awg mta156 - 4-643820-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31651-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640607-0
Order 'conn recept 10pos 24awg mta156 - 4-640607-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640607-0-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-644464-0
Order 'conn recept 10pos 24awg mta156 - 4-644464-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644464-0-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-644468-0
Order 'conn recept 10pos 24awg mta156 - 4-644468-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644468-0-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-644472-0
Order 'conn recept 10pos 24awg mta156 - 4-644472-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644472-0-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640429-0
Order 'conn recept 10pos 24awg mta156 - 4-640429-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31248-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640434-0
Order 'conn recept 10pos 24awg mta156 - 4-640434-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31272-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640602-0
Order 'conn recept 10pos 24awg mta156 - 4-640602-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31636-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640604-0
Order 'conn recept 10pos 18awg mta156 - 4-640604-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640604-0-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640605-0
Order 'conn recept 10pos 20awg mta156 - 4-640605-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640605-0-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640606-0
Order 'conn recept 10pos 22awg mta156 - 4-640606-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640606-0-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640608-0
Order 'conn recept 10pos 26awg mta156 - 4-640608-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640608-0-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-644461-0
Order 'conn recept 10pos 18awg mta156 - 4-644461-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644461-0-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-644462-0
Order 'conn recept 10pos 20awg mta156 - 4-644462-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644462-0-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-644467-0
Order 'conn recept 10pos 22awg mta156 - 4-644467-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644467-0-ND.
Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-643820-0
Send this link via E-Mail
Help With This Screen
