CONN RECEPT 9POS 24AWG MTA156 - 3-643820-9 - Connectors, Interconnects
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643820-9
| Digi-Key Part Number | A31650-ND |
1 25 100 500 1000 5000 |
.71000 .63880 .45260 .39934 .35409 .33279 |
Extended Price
0.71 15.97 45.26 199.67 354.09 1663.95 |
| Manufacturer Part Number | 3-643820-9 | |||
| Description | CONN RECEPT 9POS 24AWG MTA156 | |||
| Quantity Available | 498 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-643820-9 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | White |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Closed End, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 9 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 24 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 643820 9 36438209 A31650 ND A31650ND A31650 |
3-643820-9 Specification Sheet
CONN RECEPT 9POS 24AWG MTA156 - 3-643820-9 (A31650-ND) - Connectors, Interconnects
Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643820-9CONN RECEPT 9POS 24AWG MTA156 - 3-643820-9
Order 'conn recept 9pos 24awg mta156 - 3-643820-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31650-ND.
CONN RECEPT 9POS 24AWG MTA156 - 3-644464-9
Order 'conn recept 9pos 24awg mta156 - 3-644464-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644464-9-ND.
CONN RECEPT 9POS 24AWG MTA156 - 3-644468-9
Order 'conn recept 9pos 24awg mta156 - 3-644468-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644468-9-ND.
CONN RECEPT 9POS 24AWG MTA156 - 3-644472-9
Order 'conn recept 9pos 24awg mta156 - 3-644472-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644472-9-ND.
CONN RECEPT 9POS 24AWG MTA156 - 3-640429-9
Order 'conn recept 9pos 24awg mta156 - 3-640429-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31247-ND.
CONN RECEPT 9POS 24AWG MTA156 - 3-640434-9
Order 'conn recept 9pos 24awg mta156 - 3-640434-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31271-ND.
CONN RECEPT 9POS 24AWG MTA156 - 3-640602-9
Order 'conn recept 9pos 24awg mta156 - 3-640602-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31635-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-640604-9
Order 'conn recept 9pos 18awg mta156 - 3-640604-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640604-9-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-640605-9
Order 'conn recept 9pos 20awg mta156 - 3-640605-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640605-9-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-640606-9
Order 'conn recept 9pos 22awg mta156 - 3-640606-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640606-9-ND.
CONN RECEPT 9POS 26AWG MTA156 - 3-640608-9
Order 'conn recept 9pos 26awg mta156 - 3-640608-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640608-9-ND.
CONN RECEPT 9POS 24AWG MTA100 - 3-643814-9
Order 'conn recept 9pos 24awg mta100 - 3-643814-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643814-9-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-644461-9
Order 'conn recept 9pos 18awg mta156 - 3-644461-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644461-9-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-644462-9
Order 'conn recept 9pos 20awg mta156 - 3-644462-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644462-9-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-644467-9
Order 'conn recept 9pos 22awg mta156 - 3-644467-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644467-9-ND.
Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643820-9
Send this link via E-Mail
Help With This Screen
