CONN RECEPT 2POS 24AWG MTA156 - 3-643820-2 - Connectors
| Digi-Key Part Number | A31643-ND |
1 25 100 500 1000 5000 |
.32000 .22200 .15730 .13876 .12304 .11564 |
Extended Price
0.32 5.55 15.73 69.38 123.04 578.20 |
| Manufacturer Part Number | 3-643820-2 | |||
| Description | CONN RECEPT 2POS 24AWG MTA156 | |||
| Quantity Available | 2965 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-643820-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | White |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Closed End, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 24 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 2 |
| Wire Type | Discrete or Ribbon Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 643820 2 36438202 A31643 ND A31643ND A31643 |
CONN RECEPT 2POS 24AWG MTA156 - 3-643820-2 (A31643-ND) - Connectors
Related parts Connectors :CONN RECEPT 2POS 24AWG MTA156 - 3-643820-2
Order 'conn recept 2pos 24awg mta156 - 3-643820-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31643-ND.
CONN RECEPT 2POS 24AWG MTA156 - 3-640607-2
Order 'conn recept 2pos 24awg mta156 - 3-640607-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640607-2-ND.
CONN RECEPT 2POS 24AWG MTA156 - 3-644464-2
Order 'conn recept 2pos 24awg mta156 - 3-644464-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644464-2-ND.
CONN RECEPT 2POS 24AWG MTA156 - 3-644468-2
Order 'conn recept 2pos 24awg mta156 - 3-644468-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644468-2-ND.
CONN RECEPT 2POS 24AWG MTA156 - 3-644472-2
Order 'conn recept 2pos 24awg mta156 - 3-644472-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644472-2-ND.
CONN RECEPT 2POS 24AWG MTA156 - 3-640429-2
Order 'conn recept 2pos 24awg mta156 - 3-640429-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31240-ND.
CONN RECEPT 2POS 24AWG MTA156 - 3-640434-2
Order 'conn recept 2pos 24awg mta156 - 3-640434-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31264-ND.
CONN RECEPT 2POS 24AWG MTA156 - 3-640602-2
Order 'conn recept 2pos 24awg mta156 - 3-640602-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31628-ND.
CONN RECEPT 2POS 18AWG MTA156 - 3-640604-2
Order 'conn recept 2pos 18awg mta156 - 3-640604-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-2-ND.
CONN RECEPT 2POS 20AWG MTA156 - 3-640605-2
Order 'conn recept 2pos 20awg mta156 - 3-640605-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-2-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-640606-2
Order 'conn recept 2pos 22awg mta156 - 3-640606-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640606-2-ND.
CONN RECEPT 2POS 26AWG MTA156 - 3-640608-2
Order 'conn recept 2pos 26awg mta156 - 3-640608-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640608-2-ND.
CONN RECEPT 2POS 24AWG MTA100 - 3-644020-2
Order 'conn recept 2pos 24awg mta100 - 3-644020-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644020-2-ND.
CONN RECEPT 2POS 18AWG MTA156 - 3-644461-2
Order 'conn recept 2pos 18awg mta156 - 3-644461-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644461-2-ND.
CONN RECEPT 2POS 20AWG MTA156 - 3-644462-2
Order 'conn recept 2pos 20awg mta156 - 3-644462-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644462-2-ND.
Send this link via E-Mail
Help With This Screen