CONN RECEPT 17POS 24AWG MTA156 - 4-640602-7
| Digi-Key Part Number | A31639-ND |
1 25 100 500 1000 5000 |
.89000 .80640 .57120 .50398 .44685 .41998 |
Extended Price
0.89 20.16 57.12 251.99 446.85 2099.90 |
| Manufacturer Part Number | 4-640602-7 | |||
| Description | CONN RECEPT 17POS 24AWG MTA156 | |||
| Quantity Available | 108 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-640602-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | White |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 24 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 17 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 640602 7 46406027 A31639 ND A31639ND A31639 |
CONN RECEPT 17POS 24AWG MTA156 - 4-640602-7 (A31639-ND)
Related parts:CONN RECEPT 17POS 24AWG MTA156 - 4-640602-7
Order 'conn recept 17pos 24awg mta156 - 4-640602-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31639-ND.
CONN RECEPT 17POS 24AWG MTA156 - 4-640607-7
Order 'conn recept 17pos 24awg mta156 - 4-640607-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640607-7-ND.
CONN RECEPT 17POS 24AWG MTA156 - 1-640602-7
Order 'conn recept 17pos 24awg mta156 - 1-640602-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24053-ND.
CONN RECEPT 17POS 24AWG MTA156 - 4-640429-7
Order 'conn recept 17pos 24awg mta156 - 4-640429-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31251-ND.
CONN RECEPT 17POS 24AWG MTA156 - 4-640434-7
Order 'conn recept 17pos 24awg mta156 - 4-640434-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31275-ND.
CONN RECEPT 17POS 24AWG MTA156 - 4-643820-7
Order 'conn recept 17pos 24awg mta156 - 4-643820-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31654-ND.
CONN RECEPT 17POS 18AWG MTA156 - 4-640604-7
Order 'conn recept 17pos 18awg mta156 - 4-640604-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640604-7-ND.
CONN RECEPT 17POS 20AWG MTA156 - 4-640605-7
Order 'conn recept 17pos 20awg mta156 - 4-640605-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640605-7-ND.
CONN RECEPT 17POS 22AWG MTA156 - 4-640606-7
Order 'conn recept 17pos 22awg mta156 - 4-640606-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640606-7-ND.
CONN RECEPT 17POS 26AWG MTA156 - 4-640608-7
Order 'conn recept 17pos 26awg mta156 - 4-640608-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640608-7-ND.
CONN RECEPT 17POS 24AWG MTA156 - 1-640429-7
Order 'conn recept 17pos 24awg mta156 - 1-640429-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23976-ND.
CONN RECEPT 17POS 24AWG MTA156 - 1-643820-7
Order 'conn recept 17pos 24awg mta156 - 1-643820-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23980-ND.
CONN RECEPT 17POS 24AWG MTA156 - 1-640434-7
Order 'conn recept 17pos 24awg mta156 - 1-640434-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23984-ND.
CONN RECEPT 17POS 24AWG MTA156 - 1-640607-7
Order 'conn recept 17pos 24awg mta156 - 1-640607-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24060-ND.
CONN RECEPT 17POS 26AWG MTA156 - 4-640430-7
Order 'conn recept 17pos 26awg mta156 - 4-640430-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31227-ND.
Send this link via E-Mail
Help With This Screen