CONN RECEPT 10POS 24AWG MTA156 - 4-640602-0
| Digi-Key Part Number | A31636-ND |
1 25 100 500 1000 5000 |
1.11000 1.00920 .71480 .63070 .55921 .52558 |
Extended Price
1.11 25.23 71.48 315.35 559.21 2627.90 |
| Manufacturer Part Number | 4-640602-0 | |||
| Description | CONN RECEPT 10POS 24AWG MTA156 | |||
| Quantity Available | 744 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-640602-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | White |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 24 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 640602 0 46406020 A31636 ND A31636ND A31636 |
CONN RECEPT 10POS 24AWG MTA156 - 4-640602-0 (A31636-ND)
Related parts:CONN RECEPT 10POS 24AWG MTA156 - 4-640602-0
Order 'conn recept 10pos 24awg mta156 - 4-640602-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31636-ND.
CONN RECEPT 10POS 24AWG MTA156 - 4-640607-0
Order 'conn recept 10pos 24awg mta156 - 4-640607-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640607-0-ND.
CONN RECEPT 10POS 24AWG MTA156 - 4-644464-0
Order 'conn recept 10pos 24awg mta156 - 4-644464-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644464-0-ND.
CONN RECEPT 10POS 24AWG MTA156 - 4-644468-0
Order 'conn recept 10pos 24awg mta156 - 4-644468-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644468-0-ND.
CONN RECEPT 10POS 24AWG MTA156 - 4-644472-0
Order 'conn recept 10pos 24awg mta156 - 4-644472-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644472-0-ND.
CONN RECEPT 10POS 24AWG MTA156 - 1-640602-0
Order 'conn recept 10pos 24awg mta156 - 1-640602-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19728-ND.
CONN RECEPT 10POS 24AWG MTA156 - 4-640429-0
Order 'conn recept 10pos 24awg mta156 - 4-640429-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31248-ND.
CONN RECEPT 10POS 24AWG MTA156 - 4-640434-0
Order 'conn recept 10pos 24awg mta156 - 4-640434-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31272-ND.
CONN RECEPT 10POS 24AWG MTA156 - 4-643820-0
Order 'conn recept 10pos 24awg mta156 - 4-643820-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31651-ND.
CONN RECEPT 10POS 18AWG MTA156 - 4-640604-0
Order 'conn recept 10pos 18awg mta156 - 4-640604-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640604-0-ND.
CONN RECEPT 10POS 20AWG MTA156 - 4-640605-0
Order 'conn recept 10pos 20awg mta156 - 4-640605-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640605-0-ND.
CONN RECEPT 10POS 22AWG MTA156 - 4-640606-0
Order 'conn recept 10pos 22awg mta156 - 4-640606-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640606-0-ND.
CONN RECEPT 10POS 26AWG MTA156 - 4-640608-0
Order 'conn recept 10pos 26awg mta156 - 4-640608-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640608-0-ND.
CONN RECEPT 10POS 18AWG MTA156 - 4-644461-0
Order 'conn recept 10pos 18awg mta156 - 4-644461-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644461-0-ND.
CONN RECEPT 10POS 20AWG MTA156 - 4-644462-0
Order 'conn recept 10pos 20awg mta156 - 4-644462-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644462-0-ND.
Send this link via E-Mail
Help With This Screen