Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 9POS 24AWG MTA156 - 3-640602-9

Digi-Key Part Number A31635-ND
Price Break
1
25
100
500
1000
5000
Unit Price
1.00000
.90840
.64330
.56764
.50330
.47303
Extended Price
1.00
22.71
64.33
283.82
503.30
2365.15
Manufacturer Part Number3-640602-9
DescriptionCONN RECEPT 9POS 24AWG MTA156
Quantity Available 195
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3-640602-9
VendorTyco Electronics Amp
CategoryConnectors
ColorWhite
Connector TypeReceptacle, Female Socket
Contact FinishTin
FeaturesFeed Through
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
Row Spacing-
SeriesMTA-156
Wire Size24 AWG
PackagingBulk
Fastening TypeRamp
TerminationIDC
Contact Finish Thickness80µin (2.03µm)
Number of Positions 9
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3 640602 9
36406029
A31635 ND
A31635ND
A31635


Image of CONN RECEPT 9POS 24AWG MTA156 - 3-640602-9

CONN RECEPT 9POS 24AWG MTA156 - 3-640602-9 (A31635-ND)

Related parts:
CONN RECEPT 9POS 24AWG MTA156 - 3-640602-9
 Order 'conn recept 9pos 24awg mta156 - 3-640602-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31635-ND.
CONN RECEPT 9POS 24AWG MTA156 - 3-644464-9
 Order 'conn recept 9pos 24awg mta156 - 3-644464-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644464-9-ND.
CONN RECEPT 9POS 24AWG MTA156 - 3-644468-9
 Order 'conn recept 9pos 24awg mta156 - 3-644468-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644468-9-ND.
CONN RECEPT 9POS 24AWG MTA156 - 3-644472-9
 Order 'conn recept 9pos 24awg mta156 - 3-644472-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644472-9-ND.
CONN RECEPT 9POS 24AWG MTA156 - 3-640429-9
 Order 'conn recept 9pos 24awg mta156 - 3-640429-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31247-ND.
CONN RECEPT 9POS 24AWG MTA156 - 3-640434-9
 Order 'conn recept 9pos 24awg mta156 - 3-640434-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31271-ND.
CONN RECEPT 9POS 24AWG MTA156 - 3-643820-9
 Order 'conn recept 9pos 24awg mta156 - 3-643820-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31650-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-640604-9
 Order 'conn recept 9pos 18awg mta156 - 3-640604-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-9-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-640605-9
 Order 'conn recept 9pos 20awg mta156 - 3-640605-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-9-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-640606-9
 Order 'conn recept 9pos 22awg mta156 - 3-640606-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640606-9-ND.
CONN RECEPT 9POS 26AWG MTA156 - 3-640608-9
 Order 'conn recept 9pos 26awg mta156 - 3-640608-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640608-9-ND.
CONN RECEPT 9POS 24AWG MTA100 - 3-643814-9
 Order 'conn recept 9pos 24awg mta100 - 3-643814-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-643814-9-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-644461-9
 Order 'conn recept 9pos 18awg mta156 - 3-644461-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644461-9-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-644462-9
 Order 'conn recept 9pos 20awg mta156 - 3-644462-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644462-9-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-644467-9
 Order 'conn recept 9pos 22awg mta156 - 3-644467-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644467-9-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 9POS 24AWG MTA156 - 3-640434-9 Next: CONN RECEPT 9POS 24AWG MTA156 - 3-643820-9