CONN RECEPT 6POS 24AWG MTA156 - 3-640602-6
| Digi-Key Part Number | A31632-ND |
1 25 100 500 1000 5000 |
.39000 .35720 .25300 .22326 .19796 .18605 |
Extended Price
0.39 8.93 25.30 111.63 197.96 930.25 |
| Manufacturer Part Number | 3-640602-6 | |||
| Description | CONN RECEPT 6POS 24AWG MTA156 | |||
| Quantity Available | 460 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640602-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | White |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 24 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640602 6 36406026 A31632 ND A31632ND A31632 |
CONN RECEPT 6POS 24AWG MTA156 - 3-640602-6 (A31632-ND)
Related parts:CONN RECEPT 6POS 24AWG MTA156 - 3-640602-6
Order 'conn recept 6pos 24awg mta156 - 3-640602-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31632-ND.
CONN RECEPT 6POS 24AWG MTA156 - 3-640607-6
Order 'conn recept 6pos 24awg mta156 - 3-640607-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640607-6-ND.
CONN RECEPT 6POS 24AWG MTA156 - 3-644464-6
Order 'conn recept 6pos 24awg mta156 - 3-644464-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644464-6-ND.
CONN RECEPT 6POS 24AWG MTA156 - 3-644468-6
Order 'conn recept 6pos 24awg mta156 - 3-644468-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644468-6-ND.
CONN RECEPT 6POS 24AWG MTA156 - 3-644472-6
Order 'conn recept 6pos 24awg mta156 - 3-644472-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644472-6-ND.
CONN RECEPT 6POS 24AWG MTA156 - 3-640429-6
Order 'conn recept 6pos 24awg mta156 - 3-640429-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31244-ND.
CONN RECEPT 6POS 24AWG MTA156 - 3-640434-6
Order 'conn recept 6pos 24awg mta156 - 3-640434-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31268-ND.
CONN RECEPT 6POS 24AWG MTA156 - 3-643820-6
Order 'conn recept 6pos 24awg mta156 - 3-643820-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31647-ND.
CONN RECEPT 6POS 18AWG MTA156 - 3-640604-6
Order 'conn recept 6pos 18awg mta156 - 3-640604-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-6-ND.
CONN RECEPT 6POS 20AWG MTA156 - 3-640605-6
Order 'conn recept 6pos 20awg mta156 - 3-640605-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-6-ND.
CONN RECEPT 6POS 22AWG MTA156 - 3-640606-6
Order 'conn recept 6pos 22awg mta156 - 3-640606-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640606-6-ND.
CONN RECEPT 6POS 26AWG MTA156 - 3-640608-6
Order 'conn recept 6pos 26awg mta156 - 3-640608-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640608-6-ND.
CONN RECEPT 6POS 18AWG MTA156 - 3-644461-6
Order 'conn recept 6pos 18awg mta156 - 3-644461-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644461-6-ND.
CONN RECEPT 6POS 20AWG MTA156 - 3-644462-6
Order 'conn recept 6pos 20awg mta156 - 3-644462-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644462-6-ND.
CONN RECEPT 6POS 22AWG MTA156 - 3-644467-6
Order 'conn recept 6pos 22awg mta156 - 3-644467-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644467-6-ND.
Send this link via E-Mail
Help With This Screen