CONN RECEPT 5POS 24AWG MTA156 - 3-640602-5
| Digi-Key Part Number | A31631-ND |
1 25 100 500 1000 5000 |
.61000 .55520 .39310 .34688 .30756 .28906 |
Extended Price
0.61 13.88 39.31 173.44 307.56 1445.30 |
| Manufacturer Part Number | 3-640602-5 | |||
| Description | CONN RECEPT 5POS 24AWG MTA156 | |||
| Quantity Available | 115 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640602-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | White |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 24 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640602 5 36406025 A31631 ND A31631ND A31631 |
CONN RECEPT 5POS 24AWG MTA156 - 3-640602-5 (A31631-ND)
Related parts:CONN RECEPT 5POS 24AWG MTA156 - 3-640602-5
Order 'conn recept 5pos 24awg mta156 - 3-640602-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31631-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-640607-5
Order 'conn recept 5pos 24awg mta156 - 3-640607-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640607-5-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-644464-5
Order 'conn recept 5pos 24awg mta156 - 3-644464-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644464-5-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-644468-5
Order 'conn recept 5pos 24awg mta156 - 3-644468-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644468-5-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-644472-5
Order 'conn recept 5pos 24awg mta156 - 3-644472-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644472-5-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-640429-5
Order 'conn recept 5pos 24awg mta156 - 3-640429-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31243-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-640434-5
Order 'conn recept 5pos 24awg mta156 - 3-640434-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31267-ND.
CONN RECEPT 5POS 24AWG MTA156 - 3-643820-5
Order 'conn recept 5pos 24awg mta156 - 3-643820-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31646-ND.
CONN RECEPT 5POS 18AWG MTA156 - 3-640604-5
Order 'conn recept 5pos 18awg mta156 - 3-640604-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-5-ND.
CONN RECEPT 5POS 20AWG MTA156 - 3-640605-5
Order 'conn recept 5pos 20awg mta156 - 3-640605-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-5-ND.
CONN RECEPT 5POS 22AWG MTA156 - 3-640606-5
Order 'conn recept 5pos 22awg mta156 - 3-640606-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640606-5-ND.
CONN RECEPT 5POS 26AWG MTA156 - 3-640608-5
Order 'conn recept 5pos 26awg mta156 - 3-640608-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640608-5-ND.
CONN RECEPT 5POS 18AWG MTA156 - 3-644461-5
Order 'conn recept 5pos 18awg mta156 - 3-644461-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644461-5-ND.
CONN RECEPT 5POS 20AWG MTA156 - 3-644462-5
Order 'conn recept 5pos 20awg mta156 - 3-644462-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644462-5-ND.
CONN RECEPT 5POS 22AWG MTA156 - 3-644467-5
Order 'conn recept 5pos 22awg mta156 - 3-644467-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644467-5-ND.
Send this link via E-Mail
Help With This Screen