Keywords:





CONN RECEPT 11POS 26AWG MTA156 - 4-640595-1 - Connectors, Interconnects

Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640595-1

Digi-Key Part Number A31601-ND
Price Break
1
25
100
500
1000
5000
Unit Price
.86000
.78120
.55320
.48814
.43281
.40678
Extended Price
0.86
19.53
55.32
244.07
432.81
2033.90
Manufacturer Part Number4-640595-1
DescriptionCONN RECEPT 11POS 26AWG MTA156
Quantity Available 250
All prices are in USD

Purchase Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640595-1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640595-1
Technical/Catalog Information4-640595-1
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlue
Connector TypeReceptacle
Contact FinishTin
FeaturesFeed Through
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
Row Spacing-
PackagingBulk
Fastening TypeRamp
Contact Finish Thickness80µin (2.03µm)
Number of Positions 11
Wire TypeDiscrete or Ribbon Cable
Contact TypeFemale Socket
Wire Gauge 26 AWG
Cable TerminationIDC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4 640595 1
46405951
A31601 ND
A31601ND
A31601

4-640595-1 Specification Sheet

Image of CONN RECEPT 11POS 26AWG MTA156 - 4-640595-1

CONN RECEPT 11POS 26AWG MTA156 - 4-640595-1 (A31601-ND) - Connectors, Interconnects

Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640595-1
CONN RECEPT 11POS 26AWG MTA156 - 4-640595-1
 Order 'conn recept 11pos 26awg mta156 - 4-640595-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31601-ND.
CONN RECEPT 11POS 26AWG MTA156 - 4-640608-1
 Order 'conn recept 11pos 26awg mta156 - 4-640608-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640608-1-ND.
CONN RECEPT 11POS 26AWG MTA156 - 4-640430-1
 Order 'conn recept 11pos 26awg mta156 - 4-640430-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31225-ND.
CONN RECEPT 11POS 26AWG MTA156 - 4-640435-1
 Order 'conn recept 11pos 26awg mta156 - 4-640435-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31589-ND.
CONN RECEPT 11POS 26AWG MTA156 - 4-643821-1
 Order 'conn recept 11pos 26awg mta156 - 4-643821-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31613-ND.
CONN RECEPT 11POS 18AWG MTA156 - 4-640604-1
 Order 'conn recept 11pos 18awg mta156 - 4-640604-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640604-1-ND.
CONN RECEPT 11POS 20AWG MTA156 - 4-640605-1
 Order 'conn recept 11pos 20awg mta156 - 4-640605-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640605-1-ND.
CONN RECEPT 11POS 22AWG MTA156 - 4-640606-1
 Order 'conn recept 11pos 22awg mta156 - 4-640606-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640606-1-ND.
CONN RECEPT 11POS 26AWG MTA100 - 4-643815-1
 Order 'conn recept 11pos 26awg mta100 - 4-643815-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-643815-1-ND.
CONN RECEPT 11POS 18AWG MTA156 - 4-644461-1
 Order 'conn recept 11pos 18awg mta156 - 4-644461-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644461-1-ND.
CONN RECEPT 11POS 20AWG MTA156 - 4-644462-1
 Order 'conn recept 11pos 20awg mta156 - 4-644462-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644462-1-ND.
CONN RECEPT 11POS 24AWG MTA156 - 4-644464-1
 Order 'conn recept 11pos 24awg mta156 - 4-644464-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644464-1-ND.
CONN RECEPT 11POS 22AWG MTA156 - 4-644467-1
 Order 'conn recept 11pos 22awg mta156 - 4-644467-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644467-1-ND.
CONN RECEPT 11POS 24AWG MTA156 - 4-644468-1
 Order 'conn recept 11pos 24awg mta156 - 4-644468-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644468-1-ND.
CONN RECEPT 11POS 18AWG MTA156 - 4-644469-1
 Order 'conn recept 11pos 18awg mta156 - 4-644469-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644469-1-ND.

Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 4-640595-1
Send this link via E-Mail
Help With This Screen

CONN RECEPT 11POS 26AWG MTA156 - 4-640595-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT 11POS 26AWG MTA156 - 4-640435-1 Next: CONN RECEPT 11POS 26AWG MTA156 - 4-640608-1
CONN RECEPT 11POS 26AWG MTA156 - 4-640595-1