Keywords:





CONN RECEPT 9POS 26AWG MTA156 - 3-640595-9

Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640595-9

Digi-Key Part Number A31599-ND
Price Break
1
25
100
500
1000
5000
Unit Price
.71000
.63880
.45260
.39934
.35409
.33279
Extended Price
0.71
15.97
45.26
199.67
354.09
1663.95
Manufacturer Part Number3-640595-9
DescriptionCONN RECEPT 9POS 26AWG MTA156
Quantity Available 217
All prices are in USD

Purchase Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640595-9
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640595-9
Technical/Catalog Information3-640595-9
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlue
Connector TypeReceptacle
Contact FinishTin
FeaturesFeed Through
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
Row Spacing-
PackagingBulk
Fastening TypeRamp
Contact Finish Thickness80µin (2.03µm)
Number of Positions 9
Wire TypeDiscrete or Ribbon Cable
Contact TypeFemale Socket
Wire Gauge 26 AWG
Cable TerminationIDC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3 640595 9
36405959
A31599 ND
A31599ND
A31599

3-640595-9 Specification Sheet

Image of CONN RECEPT 9POS 26AWG MTA156 - 3-640595-9

CONN RECEPT 9POS 26AWG MTA156 - 3-640595-9 (A31599-ND)

Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640595-9
CONN RECEPT 9POS 26AWG MTA156 - 3-640595-9
 Order 'conn recept 9pos 26awg mta156 - 3-640595-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31599-ND.
CONN RECEPT 9POS 26AWG MTA156 - 3-640608-9
 Order 'conn recept 9pos 26awg mta156 - 3-640608-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640608-9-ND.
CONN RECEPT 9POS 26AWG MTA156 - 3-640430-9
 Order 'conn recept 9pos 26awg mta156 - 3-640430-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31223-ND.
CONN RECEPT 9POS 26AWG MTA156 - 3-640435-9
 Order 'conn recept 9pos 26awg mta156 - 3-640435-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31587-ND.
CONN RECEPT 9POS 26AWG MTA156 - 3-643821-9
 Order 'conn recept 9pos 26awg mta156 - 3-643821-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31611-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-640604-9
 Order 'conn recept 9pos 18awg mta156 - 3-640604-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640604-9-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-640605-9
 Order 'conn recept 9pos 20awg mta156 - 3-640605-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640605-9-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-640606-9
 Order 'conn recept 9pos 22awg mta156 - 3-640606-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640606-9-ND.
CONN RECEPT 9POS 26AWG MTA100 - 3-643815-9
 Order 'conn recept 9pos 26awg mta100 - 3-643815-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-643815-9-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-644461-9
 Order 'conn recept 9pos 18awg mta156 - 3-644461-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644461-9-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-644462-9
 Order 'conn recept 9pos 20awg mta156 - 3-644462-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644462-9-ND.
CONN RECEPT 9POS 24AWG MTA156 - 3-644464-9
 Order 'conn recept 9pos 24awg mta156 - 3-644464-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644464-9-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-644467-9
 Order 'conn recept 9pos 22awg mta156 - 3-644467-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644467-9-ND.
CONN RECEPT 9POS 24AWG MTA156 - 3-644468-9
 Order 'conn recept 9pos 24awg mta156 - 3-644468-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644468-9-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-644469-9
 Order 'conn recept 9pos 18awg mta156 - 3-644469-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644469-9-ND.

Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640595-9
Send this link via E-Mail
Help With This Screen

CONN RECEPT 9POS 26AWG MTA156 - 3-640595-9
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT 9POS 26AWG MTA156 - 3-640435-9 Next: CONN RECEPT 9POS 26AWG MTA156 - 3-640608-9
CONN RECEPT 9POS 26AWG MTA156 - 3-640595-9