CONN RECEPT 7POS 26AWG MTA156 - 3-640595-7 - Connectors, Interconnects
| Digi-Key Part Number | A31597-ND |
1 25 100 500 1000 5000 |
.55000 .49680 .35200 .31062 .27542 .25885 |
Extended Price
0.55 12.42 35.20 155.31 275.42 1294.25 |
| Manufacturer Part Number | 3-640595-7 | |||
| Description | CONN RECEPT 7POS 26AWG MTA156 | |||
| Quantity Available | 250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640595-7 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Blue |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Feed Through |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 7 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 26 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640595 7 36405957 A31597 ND A31597ND A31597 |
3-640595-7 Specification Sheet
CONN RECEPT 7POS 26AWG MTA156 - 3-640595-7 (A31597-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 7POS 26AWG MTA156 - 3-640595-7
Order 'conn recept 7pos 26awg mta156 - 3-640595-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31597-ND.
CONN RECEPT 7POS 26AWG MTA156 - 3-640608-7
Order 'conn recept 7pos 26awg mta156 - 3-640608-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640608-7-ND.
CONN RECEPT 7POS 26AWG MTA156 - 3-640430-7
Order 'conn recept 7pos 26awg mta156 - 3-640430-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31221-ND.
CONN RECEPT 7POS 26AWG MTA156 - 3-640435-7
Order 'conn recept 7pos 26awg mta156 - 3-640435-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31585-ND.
CONN RECEPT 7POS 26AWG MTA156 - 3-643821-7
Order 'conn recept 7pos 26awg mta156 - 3-643821-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31609-ND.
CONN RECEPT 7POS 18AWG MTA156 - 3-640604-7
Order 'conn recept 7pos 18awg mta156 - 3-640604-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640604-7-ND.
CONN RECEPT 7POS 20AWG MTA156 - 3-640605-7
Order 'conn recept 7pos 20awg mta156 - 3-640605-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640605-7-ND.
CONN RECEPT 7POS 22AWG MTA156 - 3-640606-7
Order 'conn recept 7pos 22awg mta156 - 3-640606-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640606-7-ND.
CONN RECEPT 7POS 24AWG MTA156 - 3-640607-7
Order 'conn recept 7pos 24awg mta156 - 3-640607-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640607-7-ND.
CONN RECEPT 7POS 18AWG MTA156 - 3-644461-7
Order 'conn recept 7pos 18awg mta156 - 3-644461-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644461-7-ND.
CONN RECEPT 7POS 20AWG MTA156 - 3-644462-7
Order 'conn recept 7pos 20awg mta156 - 3-644462-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644462-7-ND.
CONN RECEPT 7POS 24AWG MTA156 - 3-644464-7
Order 'conn recept 7pos 24awg mta156 - 3-644464-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644464-7-ND.
CONN RECEPT 7POS 22AWG MTA156 - 3-644467-7
Order 'conn recept 7pos 22awg mta156 - 3-644467-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644467-7-ND.
CONN RECEPT 7POS 24AWG MTA156 - 3-644468-7
Order 'conn recept 7pos 24awg mta156 - 3-644468-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644468-7-ND.
CONN RECEPT 7POS 18AWG MTA156 - 3-644469-7
Order 'conn recept 7pos 18awg mta156 - 3-644469-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644469-7-ND.
Send this link via E-Mail
Help With This Screen
