Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 12POS 20AWG MTA156 - 4-643818-2 - Connectors

Digi-Key Part Number A31371-ND
Price Break
1
25
100
500
1000
5000
Unit Price
1.34000
1.21080
.85770
.75680
.67102
.63066
Extended Price
1.34
30.27
85.77
378.40
671.02
3153.30
Manufacturer Part Number4-643818-2
DescriptionCONN RECEPT 12POS 20AWG MTA156
Quantity Available 300
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information4-643818-2
VendorTyco Electronics Amp
CategoryConnectors
ColorYellow
Connector TypeReceptacle, Female Socket
Contact FinishTin
FeaturesClosed End, Polarizing Key
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
Row Spacing-
SeriesMTA-156
Wire Size20 AWG
PackagingBulk
Fastening TypeRamp
TerminationIDC
Contact Finish Thickness80µin (2.03µm)
Number of Positions 12
Wire TypeDiscrete or Ribbon Cable
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4 643818 2
46438182
A31371 ND
A31371ND
A31371


Image of CONN RECEPT 12POS 20AWG MTA156 - 4-643818-2

CONN RECEPT 12POS 20AWG MTA156 - 4-643818-2 (A31371-ND) - Connectors

Related parts Connectors :
CONN RECEPT 12POS 20AWG MTA156 - 4-643818-2
 Order 'conn recept 12pos 20awg mta156 - 4-643818-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31371-ND.
CONN RECEPT 12POS 20AWG MTA156 - 4-640605-2
 Order 'conn recept 12pos 20awg mta156 - 4-640605-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640605-2-ND.
CONN RECEPT 12POS 20AWG MTA156 - 4-644462-2
 Order 'conn recept 12pos 20awg mta156 - 4-644462-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644462-2-ND.
CONN RECEPT 12POS 20AWG MTA156 - 4-644470-2
 Order 'conn recept 12pos 20awg mta156 - 4-644470-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644470-2-ND.
CONN RECEPT 12POS 20AWG MTA156 - 4-640427-2
 Order 'conn recept 12pos 20awg mta156 - 4-640427-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31318-ND.
CONN RECEPT 12POS 20AWG MTA156 - 4-640432-2
 Order 'conn recept 12pos 20awg mta156 - 4-640432-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31342-ND.
CONN RECEPT 12POS 20AWG MTA156 - 4-644466-2
 Order 'conn recept 12pos 20awg mta156 - 4-644466-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31393-ND.
CONN RECEPT 12POS 20AWG MTA156 - 4-640600-2
 Order 'conn recept 12pos 20awg mta156 - 4-640600-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31665-ND.
CONN RECEPT 12POS 18AWG MTA156 - 4-640604-2
 Order 'conn recept 12pos 18awg mta156 - 4-640604-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640604-2-ND.
CONN RECEPT 12POS 22AWG MTA156 - 4-640606-2
 Order 'conn recept 12pos 22awg mta156 - 4-640606-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640606-2-ND.
CONN RECEPT 12POS 24AWG MTA156 - 4-640607-2
 Order 'conn recept 12pos 24awg mta156 - 4-640607-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640607-2-ND.
CONN RECEPT 12POS 26AWG MTA156 - 4-640608-2
 Order 'conn recept 12pos 26awg mta156 - 4-640608-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640608-2-ND.
CONN RECEPT 14POS 20AWG MTA156 - 4-643818-4
 Order 'conn recept 14pos 20awg mta156 - 4-643818-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-643818-4-ND.
CONN RECEPT 12POS 18AWG MTA156 - 4-644461-2
 Order 'conn recept 12pos 18awg mta156 - 4-644461-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644461-2-ND.
CONN RECEPT 12POS 24AWG MTA156 - 4-644464-2
 Order 'conn recept 12pos 24awg mta156 - 4-644464-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644464-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 12POS 20AWG MTA156 - 4-640605-2 Next: CONN RECEPT 12POS 20AWG MTA156 - 4-644462-2