Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643818-3
CONN RECEPT 3POS 20AWG MTA156 - 3-643818-3 - Connectors, Interconnects
| Digi-Key Part Number | A31364-ND |
1 25 100 500 1000 5000 |
.21000 .15200 .10760 .09496 .08420 .07914 |
Extended Price
0.21 3.80 10.76 47.48 84.20 395.70 |
| Manufacturer Part Number | 3-643818-3 | |||
| Description | CONN RECEPT 3POS 20AWG MTA156 | |||
| Quantity Available | 1952 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-643818-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Yellow |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Closed End, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 3 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 20 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 643818 3 36438183 A31364 ND A31364ND A31364 |
3-643818-3 Specification Sheet
CONN RECEPT 3POS 20AWG MTA156 - 3-643818-3 (A31364-ND) - Connectors, Interconnects
Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643818-3Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643818-3
Order 'conn recept 3pos 20awg mta156 - 3-643818-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31364-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640605-3
Order 'conn recept 3pos 20awg mta156 - 3-640605-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640605-3-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644462-3
Order 'conn recept 3pos 20awg mta156 - 3-644462-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644462-3-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644470-3
Order 'conn recept 3pos 20awg mta156 - 3-644470-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644470-3-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640427-3
Order 'conn recept 3pos 20awg mta156 - 3-640427-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31309-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640432-3
Order 'conn recept 3pos 20awg mta156 - 3-640432-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31333-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644466-3
Order 'conn recept 3pos 20awg mta156 - 3-644466-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31384-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640600-3
Order 'conn recept 3pos 20awg mta156 - 3-640600-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31656-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 643818-3
Order 'conn recept 3pos 20awg mta156 - 643818-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24008-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 640427-3
Order 'conn recept 3pos 20awg mta156 - 640427-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19591-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 640600-3
Order 'conn recept 3pos 20awg mta156 - 640600-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19681-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644462-3
Order 'conn recept 3pos 20awg mta156 - 644462-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24016-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644466-3
Order 'conn recept 3pos 20awg mta156 - 644466-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24076-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 640605-3
Order 'conn recept 3pos 20awg mta156 - 640605-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24079-ND.
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 644470-3
Order 'conn recept 3pos 20awg mta156 - 644470-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24083-ND.
Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643818-3
Send this link via E-Mail
Help With This Screen
