CONN RECEPT 2POS 20AWG MTA156 - 3-643818-2
| Digi-Key Part Number | A31363-ND |
1 25 100 500 1000 5000 |
.33000 .24720 .17500 .15438 .13688 .12865 |
Extended Price
0.33 6.18 17.50 77.19 136.88 643.25 |
| Manufacturer Part Number | 3-643818-2 | |||
| Description | CONN RECEPT 2POS 20AWG MTA156 | |||
| Quantity Available | 2659 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-643818-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Yellow |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Closed End, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 2 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 20 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 643818 2 36438182 A31363 ND A31363ND A31363 |
3-643818-2 Specification Sheet
CONN RECEPT 2POS 20AWG MTA156 - 3-643818-2 (A31363-ND)
Related parts :CONN RECEPT 2POS 20AWG MTA156 - 3-643818-2
Order 'conn recept 2pos 20awg mta156 - 3-643818-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31363-ND.
CONN RECEPT 2POS 20AWG MTA156 - 3-640605-2
Order 'conn recept 2pos 20awg mta156 - 3-640605-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640605-2-ND.
CONN RECEPT 2POS 20AWG MTA156 - 3-644462-2
Order 'conn recept 2pos 20awg mta156 - 3-644462-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644462-2-ND.
CONN RECEPT 2POS 20AWG MTA156 - 3-644470-2
Order 'conn recept 2pos 20awg mta156 - 3-644470-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644470-2-ND.
CONN RECEPT 2POS 20AWG MTA156 - 3-640427-2
Order 'conn recept 2pos 20awg mta156 - 3-640427-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31308-ND.
CONN RECEPT 2POS 20AWG MTA156 - 3-640432-2
Order 'conn recept 2pos 20awg mta156 - 3-640432-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31332-ND.
CONN RECEPT 2POS 20AWG MTA156 - 3-644466-2
Order 'conn recept 2pos 20awg mta156 - 3-644466-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31383-ND.
CONN RECEPT 2POS 20AWG MTA156 - 3-640600-2
Order 'conn recept 2pos 20awg mta156 - 3-640600-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31655-ND.
CONN RECEPT 2POS 18AWG MTA156 - 3-640604-2
Order 'conn recept 2pos 18awg mta156 - 3-640604-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640604-2-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-640606-2
Order 'conn recept 2pos 22awg mta156 - 3-640606-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640606-2-ND.
CONN RECEPT 2POS 24AWG MTA156 - 3-640607-2
Order 'conn recept 2pos 24awg mta156 - 3-640607-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640607-2-ND.
CONN RECEPT 2POS 26AWG MTA156 - 3-640608-2
Order 'conn recept 2pos 26awg mta156 - 3-640608-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640608-2-ND.
CONN RECEPT 2POS 18AWG MTA156 - 3-644461-2
Order 'conn recept 2pos 18awg mta156 - 3-644461-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644461-2-ND.
CONN RECEPT 2POS 24AWG MTA156 - 3-644464-2
Order 'conn recept 2pos 24awg mta156 - 3-644464-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644464-2-ND.
CONN RECEPT 2POS 22AWG MTA156 - 3-644467-2
Order 'conn recept 2pos 22awg mta156 - 3-644467-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644467-2-ND.
Send this link via E-Mail
Help With This Screen
