CONN RECEPT 11POS 18AWG MTA156 - 4-643817-1 - Connectors, Interconnects
| Digi-Key Part Number | A31362-ND |
1 25 100 500 1000 5000 |
.80000 .72120 .51080 .45070 .39961 .37558 |
Extended Price
0.80 18.03 51.08 225.35 399.61 1877.90 |
| Manufacturer Part Number | 4-643817-1 | |||
| Description | CONN RECEPT 11POS 18AWG MTA156 | |||
| Quantity Available | 471 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-643817-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Orange |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Closed End, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 11 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 18 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 643817 1 46438171 A31362 ND A31362ND A31362 |
4-643817-1 Specification Sheet
CONN RECEPT 11POS 18AWG MTA156 - 4-643817-1 (A31362-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 11POS 18AWG MTA156 - 4-643817-1
Order 'conn recept 11pos 18awg mta156 - 4-643817-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31362-ND.
CONN RECEPT 11POS 18AWG MTA156 - 4-640604-1
Order 'conn recept 11pos 18awg mta156 - 4-640604-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640604-1-ND.
CONN RECEPT 11POS 18AWG MTA156 - 4-644461-1
Order 'conn recept 11pos 18awg mta156 - 4-644461-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644461-1-ND.
CONN RECEPT 11POS 18AWG MTA156 - 4-644469-1
Order 'conn recept 11pos 18awg mta156 - 4-644469-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644469-1-ND.
CONN RECEPT 11POS 18AWG MTA156 - 4-640426-1
Order 'conn recept 11pos 18awg mta156 - 4-640426-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31305-ND.
CONN RECEPT 11POS 18AWG MTA156 - 4-640431-1
Order 'conn recept 11pos 18awg mta156 - 4-640431-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31329-ND.
CONN RECEPT 11POS 18AWG MTA156 - 4-640599-1
Order 'conn recept 11pos 18awg mta156 - 4-640599-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31353-ND.
CONN RECEPT 11POS 18AWG MTA156 - 4-644465-1
Order 'conn recept 11pos 18awg mta156 - 4-644465-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31381-ND.
CONN RECEPT 11POS 20AWG MTA156 - 4-640605-1
Order 'conn recept 11pos 20awg mta156 - 4-640605-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640605-1-ND.
CONN RECEPT 11POS 22AWG MTA156 - 4-640606-1
Order 'conn recept 11pos 22awg mta156 - 4-640606-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640606-1-ND.
CONN RECEPT 11POS 26AWG MTA156 - 4-640608-1
Order 'conn recept 11pos 26awg mta156 - 4-640608-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-640608-1-ND.
CONN RECEPT 13POS 18AWG MTA156 - 4-643817-3
Order 'conn recept 13pos 18awg mta156 - 4-643817-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-643817-3-ND.
CONN RECEPT 15POS 18AWG MTA156 - 4-643817-5
Order 'conn recept 15pos 18awg mta156 - 4-643817-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-643817-5-ND.
CONN RECEPT 11POS 20AWG MTA156 - 4-644462-1
Order 'conn recept 11pos 20awg mta156 - 4-644462-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644462-1-ND.
CONN RECEPT 11POS 24AWG MTA156 - 4-644464-1
Order 'conn recept 11pos 24awg mta156 - 4-644464-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-644464-1-ND.
Send this link via E-Mail
Help With This Screen
