CONN RECEPT 8POS 18AWG MTA156 - 3-643817-8 - Connectors, Interconnects
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643817-8
| Digi-Key Part Number | A31361-ND |
1 25 100 500 1000 5000 |
.63000 .56800 .40230 .35500 .31477 .29584 |
Extended Price
0.63 14.20 40.23 177.50 314.77 1479.20 |
| Manufacturer Part Number | 3-643817-8 | |||
| Description | CONN RECEPT 8POS 18AWG MTA156 | |||
| Quantity Available | 809 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-643817-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Orange |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Closed End, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 8 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 18 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 643817 8 36438178 A31361 ND A31361ND A31361 |
3-643817-8 Specification Sheet
CONN RECEPT 8POS 18AWG MTA156 - 3-643817-8 (A31361-ND) - Connectors, Interconnects
Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643817-8CONN RECEPT 8POS 18AWG MTA156 - 3-643817-8
Order 'conn recept 8pos 18awg mta156 - 3-643817-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31361-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-640604-8
Order 'conn recept 8pos 18awg mta156 - 3-640604-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640604-8-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-644461-8
Order 'conn recept 8pos 18awg mta156 - 3-644461-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644461-8-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-644469-8
Order 'conn recept 8pos 18awg mta156 - 3-644469-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644469-8-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-640426-8
Order 'conn recept 8pos 18awg mta156 - 3-640426-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31302-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-640431-8
Order 'conn recept 8pos 18awg mta156 - 3-640431-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31326-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-640599-8
Order 'conn recept 8pos 18awg mta156 - 3-640599-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31350-ND.
CONN RECEPT 8POS 18AWG MTA156 - 3-644465-8
Order 'conn recept 8pos 18awg mta156 - 3-644465-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31378-ND.
CONN RECEPT 8POS 20AWG MTA156 - 3-640605-8
Order 'conn recept 8pos 20awg mta156 - 3-640605-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640605-8-ND.
CONN RECEPT 8POS 22AWG MTA156 - 3-640606-8
Order 'conn recept 8pos 22awg mta156 - 3-640606-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640606-8-ND.
CONN RECEPT 8POS 24AWG MTA156 - 3-640607-8
Order 'conn recept 8pos 24awg mta156 - 3-640607-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640607-8-ND.
CONN RECEPT 8POS 26AWG MTA156 - 3-640608-8
Order 'conn recept 8pos 26awg mta156 - 3-640608-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640608-8-ND.
CONN RECEPT 8POS 20AWG MTA156 - 3-644462-8
Order 'conn recept 8pos 20awg mta156 - 3-644462-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644462-8-ND.
CONN RECEPT 8POS 24AWG MTA156 - 3-644464-8
Order 'conn recept 8pos 24awg mta156 - 3-644464-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644464-8-ND.
CONN RECEPT 8POS 22AWG MTA156 - 3-644467-8
Order 'conn recept 8pos 22awg mta156 - 3-644467-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644467-8-ND.
Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643817-8
Send this link via E-Mail
Help With This Screen
