Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 17POS 20AWG MTA156 - 4-640427-7 - Connectors

Digi-Key Part Number A31319-ND
Price Break
1
25
100
500
1000
5000
Unit Price
.91000
.82440
.58400
.51532
.45692
.42944
Extended Price
0.91
20.61
58.40
257.66
456.92
2147.20
Manufacturer Part Number4-640427-7
DescriptionCONN RECEPT 17POS 20AWG MTA156
Quantity Available 1477
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information4-640427-7
VendorTyco Electronics Amp
CategoryConnectors
ColorYellow
Connector TypeReceptacle, Female Socket
Contact FinishTin
FeaturesClosed End
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
Row Spacing-
SeriesMTA-156
Wire Size20 AWG
PackagingBulk
Fastening TypeRamp
TerminationIDC
Contact Finish Thickness80µin (2.03µm)
Number of Positions 17
Wire TypeDiscrete or Ribbon Cable
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4 640427 7
46404277
A31319 ND
A31319ND
A31319


Image of CONN RECEPT 17POS 20AWG MTA156 - 4-640427-7

CONN RECEPT 17POS 20AWG MTA156 - 4-640427-7 (A31319-ND) - Connectors

Related parts Connectors :
CONN RECEPT 17POS 20AWG MTA156 - 4-640427-7
 Order 'conn recept 17pos 20awg mta156 - 4-640427-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31319-ND.
CONN RECEPT 17POS 20AWG MTA156 - 4-640605-7
 Order 'conn recept 17pos 20awg mta156 - 4-640605-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640605-7-ND.
CONN RECEPT 17POS 20AWG MTA156 - 1-640427-7
 Order 'conn recept 17pos 20awg mta156 - 1-640427-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24007-ND.
CONN RECEPT 17POS 20AWG MTA156 - 4-640432-7
 Order 'conn recept 17pos 20awg mta156 - 4-640432-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31343-ND.
CONN RECEPT 17POS 20AWG MTA156 - 4-640600-7
 Order 'conn recept 17pos 20awg mta156 - 4-640600-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31666-ND.
CONN RECEPT 17POS 20AWG MTA156 - 4-643818-7
 Order 'conn recept 17pos 20awg mta156 - 4-643818-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33193-ND.
CONN RECEPT 13POS 20AWG MTA156 - 4-640427-3
 Order 'conn recept 13pos 20awg mta156 - 4-640427-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640427-3-ND.
CONN RECEPT 14POS 20AWG MTA156 - 4-640427-4
 Order 'conn recept 14pos 20awg mta156 - 4-640427-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640427-4-ND.
CONN RECEPT 15POS 20AWG MTA156 - 4-640427-5
 Order 'conn recept 15pos 20awg mta156 - 4-640427-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640427-5-ND.
CONN RECEPT 16POS 20AWG MTA156 - 4-640427-6
 Order 'conn recept 16pos 20awg mta156 - 4-640427-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640427-6-ND.
CONN RECEPT 18POS 20AWG MTA156 - 4-640427-8
 Order 'conn recept 18pos 20awg mta156 - 4-640427-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640427-8-ND.
CONN RECEPT 19POS 20AWG MTA156 - 4-640427-9
 Order 'conn recept 19pos 20awg mta156 - 4-640427-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640427-9-ND.
CONN RECEPT 17POS 18AWG MTA156 - 4-640604-7
 Order 'conn recept 17pos 18awg mta156 - 4-640604-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640604-7-ND.
CONN RECEPT 17POS 22AWG MTA156 - 4-640606-7
 Order 'conn recept 17pos 22awg mta156 - 4-640606-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640606-7-ND.
CONN RECEPT 17POS 24AWG MTA156 - 4-640607-7
 Order 'conn recept 17pos 24awg mta156 - 4-640607-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640607-7-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 17POS 20AWG MTA156 - 1-643818-7 Next: CONN RECEPT 17POS 20AWG MTA156 - 4-640432-7