CONN RECEPT 6POS 20AWG MTA156 - 3-640427-6 - Connectors, Interconnects
| Digi-Key Part Number | A31312-ND |
1 25 100 500 1000 5000 |
.44000 .39560 .28030 .24732 .21929 .20610 |
Extended Price
0.44 9.89 28.03 123.66 219.29 1030.50 |
| Manufacturer Part Number | 3-640427-6 | |||
| Description | CONN RECEPT 6POS 20AWG MTA156 | |||
| Quantity Available | 1186 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640427-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Yellow |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 6 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 20 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640427 6 36404276 A31312 ND A31312ND A31312 |
3-640427-6 Specification Sheet
CONN RECEPT 6POS 20AWG MTA156 - 3-640427-6 (A31312-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 6POS 20AWG MTA156 - 3-640427-6
Order 'conn recept 6pos 20awg mta156 - 3-640427-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31312-ND.
CONN RECEPT 6POS 20AWG MTA156 - 3-640605-6
Order 'conn recept 6pos 20awg mta156 - 3-640605-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640605-6-ND.
CONN RECEPT 6POS 20AWG MTA156 - 3-644462-6
Order 'conn recept 6pos 20awg mta156 - 3-644462-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644462-6-ND.
CONN RECEPT 6POS 20AWG MTA156 - 3-644470-6
Order 'conn recept 6pos 20awg mta156 - 3-644470-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644470-6-ND.
CONN RECEPT 6POS 20AWG MTA156 - 3-640432-6
Order 'conn recept 6pos 20awg mta156 - 3-640432-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31336-ND.
CONN RECEPT 6POS 20AWG MTA156 - 3-643818-6
Order 'conn recept 6pos 20awg mta156 - 3-643818-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31367-ND.
CONN RECEPT 6POS 20AWG MTA156 - 3-644466-6
Order 'conn recept 6pos 20awg mta156 - 3-644466-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31387-ND.
CONN RECEPT 6POS 20AWG MTA156 - 3-640600-6
Order 'conn recept 6pos 20awg mta156 - 3-640600-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31659-ND.
CONN RECEPT 6POS 18AWG MTA156 - 3-640604-6
Order 'conn recept 6pos 18awg mta156 - 3-640604-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640604-6-ND.
CONN RECEPT 6POS 22AWG MTA156 - 3-640606-6
Order 'conn recept 6pos 22awg mta156 - 3-640606-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640606-6-ND.
CONN RECEPT 6POS 24AWG MTA156 - 3-640607-6
Order 'conn recept 6pos 24awg mta156 - 3-640607-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640607-6-ND.
CONN RECEPT 6POS 26AWG MTA156 - 3-640608-6
Order 'conn recept 6pos 26awg mta156 - 3-640608-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640608-6-ND.
CONN RECEPT 6POS 18AWG MTA156 - 3-644461-6
Order 'conn recept 6pos 18awg mta156 - 3-644461-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644461-6-ND.
CONN RECEPT 6POS 24AWG MTA156 - 3-644464-6
Order 'conn recept 6pos 24awg mta156 - 3-644464-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644464-6-ND.
CONN RECEPT 6POS 22AWG MTA156 - 3-644467-6
Order 'conn recept 6pos 22awg mta156 - 3-644467-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644467-6-ND.
Send this link via E-Mail
Help With This Screen
