Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 9POS 18AWG MTA156 - 3-640426-9

Digi-Key Part Number A31303-ND
Price Break
1
25
100
500
1000
5000
Unit Price
1.00000
.90840
.64330
.56764
.50330
.47303
Extended Price
1.00
22.71
64.33
283.82
503.30
2365.15
Manufacturer Part Number3-640426-9
DescriptionCONN RECEPT 9POS 18AWG MTA156
Quantity Available 1221
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3-640426-9
VendorTyco Electronics Amp
CategoryConnectors
ColorOrange
Connector TypeReceptacle, Female Socket
Contact FinishTin
FeaturesClosed End
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.156" (3.96mm)
Row Spacing-
SeriesMTA-156
Wire Size18 AWG
PackagingBulk
Fastening TypeRamp
TerminationIDC
Contact Finish Thickness80µin (2.03µm)
Number of Positions 9
Wire TypeDiscrete or Ribbon Cable
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3 640426 9
36404269
A31303 ND
A31303ND
A31303


Image of CONN RECEPT 9POS 18AWG MTA156 - 3-640426-9

CONN RECEPT 9POS 18AWG MTA156 - 3-640426-9 (A31303-ND)

Related parts :
CONN RECEPT 9POS 18AWG MTA156 - 3-640426-9
 Order 'conn recept 9pos 18awg mta156 - 3-640426-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31303-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-640604-9
 Order 'conn recept 9pos 18awg mta156 - 3-640604-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640604-9-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-644461-9
 Order 'conn recept 9pos 18awg mta156 - 3-644461-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644461-9-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-644469-9
 Order 'conn recept 9pos 18awg mta156 - 3-644469-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644469-9-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-640431-9
 Order 'conn recept 9pos 18awg mta156 - 3-640431-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31327-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-640599-9
 Order 'conn recept 9pos 18awg mta156 - 3-640599-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31351-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-644465-9
 Order 'conn recept 9pos 18awg mta156 - 3-644465-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31379-ND.
CONN RECEPT 9POS 18AWG MTA156 - 3-643817-9
 Order 'conn recept 9pos 18awg mta156 - 3-643817-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31667-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-640605-9
 Order 'conn recept 9pos 20awg mta156 - 3-640605-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640605-9-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-640606-9
 Order 'conn recept 9pos 22awg mta156 - 3-640606-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640606-9-ND.
CONN RECEPT 9POS 26AWG MTA156 - 3-640608-9
 Order 'conn recept 9pos 26awg mta156 - 3-640608-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-640608-9-ND.
CONN RECEPT 9POS 20AWG MTA156 - 3-644462-9
 Order 'conn recept 9pos 20awg mta156 - 3-644462-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644462-9-ND.
CONN RECEPT 9POS 24AWG MTA156 - 3-644464-9
 Order 'conn recept 9pos 24awg mta156 - 3-644464-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644464-9-ND.
CONN RECEPT 9POS 22AWG MTA156 - 3-644467-9
 Order 'conn recept 9pos 22awg mta156 - 3-644467-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644467-9-ND.
CONN RECEPT 9POS 24AWG MTA156 - 3-644468-9
 Order 'conn recept 9pos 24awg mta156 - 3-644468-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-644468-9-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 9POS 1.25MM LO PRO - 51146-0900 Next: CONN RECEPT 9POS 18AWG MTA156 - 3-640431-9