CONN RECEPT 10POS 22AWG MTA156 - 4-643819-0 - Connectors
| Digi-Key Part Number | A31284-ND |
1 25 100 500 1000 5000 |
1.11000 1.00920 .71480 .63072 .55924 .52560 |
Extended Price
1.11 25.23 71.48 315.36 559.24 2628.00 |
| Manufacturer Part Number | 4-643819-0 | |||
| Description | CONN RECEPT 10POS 22AWG MTA156 | |||
| Quantity Available | 465 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-643819-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Tin |
| Features | Closed End, Polarizing Key |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Series | MTA-156 |
| Wire Size | 22 AWG |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Termination | IDC |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 10 |
| Wire Type | Discrete or Ribbon Cable |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 643819 0 46438190 A31284 ND A31284ND A31284 |
CONN RECEPT 10POS 22AWG MTA156 - 4-643819-0 (A31284-ND) - Connectors
Related parts Connectors :CONN RECEPT 10POS 22AWG MTA156 - 4-643819-0
Order 'conn recept 10pos 22awg mta156 - 4-643819-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31284-ND.
CONN RECEPT 10POS 22AWG MTA156 - 4-640606-0
Order 'conn recept 10pos 22awg mta156 - 4-640606-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640606-0-ND.
CONN RECEPT 10POS 22AWG MTA156 - 4-644467-0
Order 'conn recept 10pos 22awg mta156 - 4-644467-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644467-0-ND.
CONN RECEPT 10POS 22AWG MTA156 - 4-644471-0
Order 'conn recept 10pos 22awg mta156 - 4-644471-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644471-0-ND.
CONN RECEPT 10POS 22AWG MTA156 - 4-640428-0
Order 'conn recept 10pos 22awg mta156 - 4-640428-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31236-ND.
CONN RECEPT 10POS 22AWG MTA156 - 4-640433-0
Order 'conn recept 10pos 22awg mta156 - 4-640433-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31260-ND.
CONN RECEPT 10POS 22AWG MTA156 - 4-644463-0
Order 'conn recept 10pos 22awg mta156 - 4-644463-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31293-ND.
CONN RECEPT 10POS 22AWG MTA156 - 4-640601-0
Order 'conn recept 10pos 22awg mta156 - 4-640601-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31624-ND.
CONN RECEPT 10POS 18AWG MTA156 - 4-640604-0
Order 'conn recept 10pos 18awg mta156 - 4-640604-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640604-0-ND.
CONN RECEPT 10POS 20AWG MTA156 - 4-640605-0
Order 'conn recept 10pos 20awg mta156 - 4-640605-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640605-0-ND.
CONN RECEPT 10POS 24AWG MTA156 - 4-640607-0
Order 'conn recept 10pos 24awg mta156 - 4-640607-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640607-0-ND.
CONN RECEPT 10POS 26AWG MTA156 - 4-640608-0
Order 'conn recept 10pos 26awg mta156 - 4-640608-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-640608-0-ND.
CONN RECEPT 10POS 18AWG MTA156 - 4-644461-0
Order 'conn recept 10pos 18awg mta156 - 4-644461-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644461-0-ND.
CONN RECEPT 10POS 20AWG MTA156 - 4-644462-0
Order 'conn recept 10pos 20awg mta156 - 4-644462-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644462-0-ND.
CONN RECEPT 10POS 24AWG MTA156 - 4-644464-0
Order 'conn recept 10pos 24awg mta156 - 4-644464-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-644464-0-ND.
Send this link via E-Mail
Help With This Screen