Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640434-2
CONN RECEPT 2POS 24AWG MTA156 - 3-640434-2 - Connectors, Interconnects
| Digi-Key Part Number | A31264-ND |
1 25 100 500 1000 5000 |
.34000 .17160 .12170 .10736 .09519 .08946 |
Extended Price
0.34 4.29 12.17 53.68 95.19 447.30 |
| Manufacturer Part Number | 3-640434-2 | |||
| Description | CONN RECEPT 2POS 24AWG MTA156 | |||
| Quantity Available | 464 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-640434-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | White |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 2 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 24 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 640434 2 36404342 A31264 ND A31264ND A31264 |
3-640434-2 Specification Sheet
CONN RECEPT 2POS 24AWG MTA156 - 3-640434-2 (A31264-ND) - Connectors, Interconnects
Related parts Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640434-2Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640434-2
Order 'conn recept 2pos 24awg mta156 - 3-640434-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31264-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640607-2
Order 'conn recept 2pos 24awg mta156 - 3-640607-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640607-2-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644464-2
Order 'conn recept 2pos 24awg mta156 - 3-644464-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644464-2-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644468-2
Order 'conn recept 2pos 24awg mta156 - 3-644468-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644468-2-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644472-2
Order 'conn recept 2pos 24awg mta156 - 3-644472-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644472-2-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640429-2
Order 'conn recept 2pos 24awg mta156 - 3-640429-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31240-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640602-2
Order 'conn recept 2pos 24awg mta156 - 3-640602-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31628-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-643820-2
Order 'conn recept 2pos 24awg mta156 - 3-643820-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31643-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640604-2
Order 'conn recept 2pos 18awg mta156 - 3-640604-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640604-2-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640605-2
Order 'conn recept 2pos 20awg mta156 - 3-640605-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640605-2-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640606-2
Order 'conn recept 2pos 22awg mta156 - 3-640606-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640606-2-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640608-2
Order 'conn recept 2pos 26awg mta156 - 3-640608-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640608-2-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644020-2
Order 'conn recept 2pos 24awg mta100 - 3-644020-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644020-2-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644461-2
Order 'conn recept 2pos 18awg mta156 - 3-644461-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644461-2-ND.
Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-644462-2
Order 'conn recept 2pos 20awg mta156 - 3-644462-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644462-2-ND.
Options for Tin Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 3-640434-2
Send this link via E-Mail
Help With This Screen
